Festo Proximity Circular Proximity Sensor, 0.6 mm Detection NO, 10 → 30 V dc

Antal (1 enhet)*

1 312,30 kr

(exkl. moms)

1 640,38 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 05 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +1 312,30 kr

*vägledande pris

RS-artikelnummer:
351-010
Tillv. art.nr:
DADG-D-F8-25
Tillverkare / varumärke:
Festo
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Festo

Sensor Technology

Proximity

Detection Range

0.6 mm

Body Style

Circular

Output Function

NO

Connection Type

Cable

Cable Length

2m

Supply Voltage

10 → 30 V dc

COO (Country of Origin):
DE
The Festo proximity switch is designed to offer reliable and precise operation in various industrial environments. With robust construction and weatherproofing, this product ensures high performance under challenging conditions, maintaining operational efficacy across a temperature range of -25 °C to 70 °C. Its adherence to EN 60947-5-2 standards speaks to its superior craftsmanship, while features such as reverse polarity protection and a maximum switching frequency of 5000 Hz highlight its advanced capabilities. This proximity switch is an ideal solution for applications where precision and durability are paramount, making it a valuable addition to any automated system.

Conforms to industry standard safety regulations
Offers exceptional repeatability for accurate detection
Engineered for both smooth metal and rough surfaces
Pulsed short circuit current rating ensures added protection
Lightweight design facilitates easy installation without compromise

relaterade länkar