TMF8701-1BM ams OSRAM, TMF8701 Time-of-Flight, 0.6m 2.7 V to 3.3 V 12-Pin OLGA
- RS-artikelnummer:
- 232-9754
- Tillv. art.nr:
- TMF8701-1BM
- Tillverkare / varumärke:
- ams OSRAM
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 232-9754
- Tillv. art.nr:
- TMF8701-1BM
- Tillverkare / varumärke:
- ams OSRAM
Specifikationer
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla | Attribut | Värde |
|---|---|---|
| Brand | ams OSRAM | |
| Sensor Type | Time-of-Flight | |
| Maximum Output Voltage | 0.6 V | |
| Sensing Distance | 0.6m | |
| Switching Mode | Digital | |
| Mounting Type | Surface Mount | |
| Package Type | OLGA | |
| Pin Count | 12 | |
| Maximum Operating Supply Voltage | 3.3 V | |
| Series | TMF8701 | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Välj alla | ||
|---|---|---|
Brand ams OSRAM | ||
Sensor Type Time-of-Flight | ||
Maximum Output Voltage 0.6 V | ||
Sensing Distance 0.6m | ||
Switching Mode Digital | ||
Mounting Type Surface Mount | ||
Package Type OLGA | ||
Pin Count 12 | ||
Maximum Operating Supply Voltage 3.3 V | ||
Series TMF8701 | ||
Minimum Operating Supply Voltage 2.7 V | ||
- COO (Country of Origin):
- TW
The ams TMF8701 series is a true direct time-of-flight sensor system in a single modular package which offers highly accurate depth accuracy detection through a sub-nanosecond light pulse and an antialiasing stop-watch method to measure round-trip time of pulse. It provides single zone detection of an object irrespective of the colour, reflectivity and texture of the object.
Delivers high SNR, wide dynamic range and no multi-path reflections
Enables dark and sunlight environment distance measurement within ±5%
Provides best-in-class resolution ranging mode detection sensing
Enables cm detect/release proximity events
Provide
Enables dark and sunlight environment distance measurement within ±5%
Provides best-in-class resolution ranging mode detection sensing
Enables cm detect/release proximity events
Provide
