Starrett Metric Prosite Protractor, 7 in Aluminium Blade
- RS-artikelnummer:
- 466-750
- Tillv. art.nr:
- 505A-7
- Tillverkare / varumärke:
- Starrett
Antal (1 enhet)*
1 463,06 kr
(exkl. moms)
1 828,82 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 4 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 463,06 kr |
*vägledande pris
- RS-artikelnummer:
- 466-750
- Tillv. art.nr:
- 505A-7
- Tillverkare / varumärke:
- Starrett
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
| Brand | Starrett | |
| Unit of Measure | Metric | |
| Product Type | Prosite Protractor | |
| Blade Length | 7in | |
| Blade Material | Aluminium | |
| Standards/Approvals | No | |
| Välj alla | ||
|---|---|---|
Brand Starrett | ||
Unit of Measure Metric | ||
Product Type Prosite Protractor | ||
Blade Length 7in | ||
Blade Material Aluminium | ||
Standards/Approvals No | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- US
Miter Saw Protractor
The ProSite® Protractor takes error-prone calculations out of the process of miter cuts by simply setting your saw to the angle that you read.
The protractor uses two scales:
Red scale and arrow show the angle for a miter joint
Black scale and arrow provide the angle to fit a single workpiece to an angle
Upside down or backwards, the reading is always correct
Saves time and reduces waste
Ideal for carpenters, plumbers, and all building trades that require the measuring and transferring of angles
Also invaluable for home use
175mm (7in.)
Relaterade länkar
- Vogel 180° Metric Vernier Bevel Protractor, 150 Aluminium Blade
- Vogel 180° Metric Vernier Bevel Protractor, 300 Aluminium Blade
- Vogel 180° Metric Vernier Bevel Protractor, 120 Aluminium Blade
- Vogel 180° Metric Vernier Bevel Protractor, 200 Aluminium Blade
- Starrett 180° Bevel Protractor Head
- LS Starrett 90° Imperial Protractor
- MikronTec 360° Metric Bevel Protractor, 200 mm Stainless Steel Blade
- MikronTec 360° Metric Bevel Protractor, 150 mm Stainless Steel Blade