COAX Connectors, Plug PCB Mount Micro BNC Connector, 75Ω, Solder Termination, Straight Body
- RS-artikelnummer:
- 916-0693
- Tillv. art.nr:
- 67-454-D66
- Tillverkare / varumärke:
- COAX Connectors
Mängdrabatt möjlig
Antal (1 enhet)*
34,49 kr
(exkl. moms)
43,11 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 56 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 4 | 34,49 kr |
| 5 - 9 | 32,26 kr |
| 10 - 24 | 30,91 kr |
| 25 - 49 | 29,46 kr |
| 50 + | 27,44 kr |
*vägledande pris
- RS-artikelnummer:
- 916-0693
- Tillv. art.nr:
- 67-454-D66
- Tillverkare / varumärke:
- COAX Connectors
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
| Brand | COAX Connectors | |
| Coaxial Connector Type | Micro BNC Connector | |
| Gender | Male | |
| Mounting Type | PCB Mount | |
| Impedance | 75Ω | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Size | Standard | |
| Bulkhead | Yes | |
| Operating Frequency | 6GHz | |
| Body Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Mating Type | Snap On | |
| Välj alla | ||
|---|---|---|
Brand COAX Connectors | ||
Coaxial Connector Type Micro BNC Connector | ||
Gender Male | ||
Mounting Type PCB Mount | ||
Impedance 75Ω | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Size Standard | ||
Bulkhead Yes | ||
Operating Frequency 6GHz | ||
Body Plating Gold | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Mating Type Snap On | ||
- COO (Country of Origin):
- TW
Micro BNC PCB Mount Jacks
A series of 75 Ω professional quality PCB mount Micro BNC connectors from Coax Connectors. These Micro BNC connectors all have gold plated centre contacts and brass bodies. The Micro BNC still feature the bayonet coupling style but are 51% smaller than standard BNC. Micro BNC connectors are designed for the Broadcast, Telecom, HD CCTV markets where applications require high performance in a high density package. They exceed the SMPTE 292M and 424M standards and can be used in full HD 1080p Ultra HD 4K applications. This range is available in various mounting and body styles.
Part number 916-2706 right angled bulkhead
Part number 916-0693 straight 4 leg
Part number 916-2700 straight 3 leg
Coax Connector Series
Relaterade länkar
- COAX Connectors 75Ω Straight Body
- COAX Connectors 75Ω Straight Body
- COAX Connectors 75Ω Right Angle Body
- COAX Connectors 75Ω, Straight Body
- COAX Connectors 75Ω Straight Body
- COAX Connectors Straight 75Ω Coaxial Adapter BNC Socket to BNC Socket 6GHz
- COAX Connectors 75Ω Straight Body
- COAX Connectors 75Ω Straight Body