- RS-artikelnummer:
- 914-0100
- Tillv. art.nr:
- 2108877-1
- Tillverkare / varumärke:
- TE Connectivity
24 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
79,75 kr
(exkl. moms)
99,69 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 79,75 kr |
10 - 24 | 66,95 kr |
25 - 99 | 63,01 kr |
100 - 249 | 58,31 kr |
250 + | 53,39 kr |
- RS-artikelnummer:
- 914-0100
- Tillv. art.nr:
- 2108877-1
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
TE Connectivity Right Angled Micro USB 2.0 IP68 Receptacle
From TE Connectivity, a type B micro USB 2.0 waterproof receptacle. These IP68 USB connectors have been manufactured with metal injection moulded shell which protects the connector from water and dust ingress. The micro USB connectors have screw mounting lugs for easier integration and positioning on the board. Typical applications would include mobile phones and smart phones, tablets, MP3 players, GPS units and digital cameras.
Features
• Product orientation: Right Angle,
• Connector and contact terminates to: Printed Circuit Board,
• Number of ports: 1 & number of positions: 5,
• Contact mating area plating material: Glod flash over Palladium Nickel.
• Connector and contact terminates to: Printed Circuit Board,
• Number of ports: 1 & number of positions: 5,
• Contact mating area plating material: Glod flash over Palladium Nickel.
Product Application Information
These micro USB receptacle connectors are suitable for use in a wide range of mobile devices. Applications include mobile phones, smartphones, MP3 players, GPS units, readers, home electronics devices, tablets and digital cameras and camcorders.
Product also sold as 1 Unit (914-0100) and a Tape of 1000 (164-2200).
Product also sold as 1 Unit (914-0100) and a Tape of 1000 (164-2200).
Micro USB
Specifikationer
Attribute | Value |
---|---|
Gender | Female |
USB Type | B |
Mounting Type | Surface Mount |
Termination Method | Solder |
USB Version | 2.0 |
Body Orientation | Right Angle |
Voltage Rating | 30.0 V |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -30.0°C |
Maximum Operating Temperature | +85°C |
- RS-artikelnummer:
- 914-0100
- Tillv. art.nr:
- 2108877-1
- Tillverkare / varumärke:
- TE Connectivity