RS PRO Carbon Steel Anchor Bolt M6 x 77 mm 6 mm
- RS-artikelnummer:
- 908-6763
- Tillverkare / varumärke:
- RS PRO
Antal (1 påse med 50 enheter)*
393,72 kr
(exkl. moms)
492,15 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 32 enhet(er) är redo att levereras
- Plus 5 enhet(er) är redo att levereras från en annan plats
- Dessutom levereras 30 enhet(er) från den 04 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Påse(ar) | Per Påse | Per enhet* |
|---|---|---|
| 1 + | 393,72 kr | 7,874 kr |
*vägledande pris
- RS-artikelnummer:
- 908-6763
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Anchor Bolt | |
| Thread Size | M6 | |
| Sub Type | Forged Hook Bolt | |
| Length | 77mm | |
| Drill Diameter | 6 mm | |
| Material | Carbon Steel | |
| Standards/Approvals | No | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Product Type Anchor Bolt | ||
Thread Size M6 | ||
Sub Type Forged Hook Bolt | ||
Length 77mm | ||
Drill Diameter 6 mm | ||
Material Carbon Steel | ||
Standards/Approvals No | ||
RoHS-status: Undantagen
RS PRO Carbon Steel Anchor Bolt M6 x 77 mm, 6 mm Fixing Hole
This RS PRO threaded hook anchor bolt can be screwed securely in place on your surface providing you with a sturdy hook. Its carbon steel body is strong and shock-resistant to avoid damage caused by sudden bursts of pressure.
The bolt is easily screwed in place once a 6 mm hole has been drilled. It remains fastened tightly but is always able to unscrew again when needed due to the threads. Zinc-plating around the outside of the steel smooths its surface and stops the build-up of rust. You can use this bolt with shield anchors, internal threaded sockets or any other applications where you require a threaded hook.
Features and Benefits
• Fixing hole diameter of 6 mm
• Hook inside diameter of 8 mm
• Length of 77 mm
• Carbon steel material
• Thread size of M6
• Forged hook bolt type
• Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 electrostatic control standards
Relaterade länkar
- RS PRO Carbon Steel Anchor Bolt M6 x 75mm, 6mm Fixing Hole
- RS PRO Carbon Steel Anchor Bolt M6 x 100mm, 6mm Fixing Hole
- RS PRO Carbon Steel Anchor Bolt M6 x 130mm, 6mm Fixing Hole
- RS PRO Carbon Steel Anchor Bolt M6 x 55mm, 6mm Fixing Hole
- Fischer Fixings Steel Bolt Anchor M6 x 75mm, 6mm Fixing Hole
- RS PRO Carbon Steel Concrete Anchor M6 x 180mm, 6mm Fixing Hole
- RS PRO Carbon Steel Concrete Anchor M6 x 100mm, 6mm Fixing Hole
- RS PRO Carbon Steel Concrete Anchor M6 x 120mm, 6mm Fixing Hole