- RS-artikelnummer:
- 899-7873
- Tillv. art.nr:
- Y87RF2024
- Tillverkare / varumärke:
- Honeywell
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Pris (ex. moms) Varje
2 344,88 kr
(exkl. moms)
2 931,10 kr
(inkl. moms)
Enheter | Per unit |
1 + | 2 344,88 kr |
- RS-artikelnummer:
- 899-7873
- Tillv. art.nr:
- Y87RF2024
- Tillverkare / varumärke:
- Honeywell
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
Honeywell Single Zone Wireless Room Thermostat
The Honeywell Single Zone Thermostat is a wireless single zone room thermostat that can be controlled from anywhere via the Honeywell Total Connect Comfort app. The Single Zone is wirelessly programmable (time and temperature profiling) via the app and is a solution that can be used in any system with any boiler. Wireless and Wi-Fi operation requires the RFG100 Remote Access Wi-Fi Gateway, see RS 899-7876.
Wireless battery powered digital room thermostat perfect for upgrades for any system and any boiler
Simple to use interface: the outer ring is the control dial
Remotely controllable via the Honeywell Total Connect Comfort iOS / Android app
Wi-Fi operation requires the app and the RFG100 Wi-Fi gateway (available separately, see RS 899-7876)
Pre-bound to the separately available RFG100 Wi-Fi gateway
Easy installation
Can be used as a programmable thermostat via the app
TPI (Time Proportional Integral) control can provide overall savings on heating bills of up to 53%
Low battery indicator and RF signal check
The Wi-Fi gateway can be wired directly to motorised zone valves or actuators
Remote access: adjust set points and timing programmes from anywhere (requires the Wi-Fi gateway)
Security features: programmed range stop function to prevent the room temperature going above or below set point temperatures
Simple to use interface: the outer ring is the control dial
Remotely controllable via the Honeywell Total Connect Comfort iOS / Android app
Wi-Fi operation requires the app and the RFG100 Wi-Fi gateway (available separately, see RS 899-7876)
Pre-bound to the separately available RFG100 Wi-Fi gateway
Easy installation
Can be used as a programmable thermostat via the app
TPI (Time Proportional Integral) control can provide overall savings on heating bills of up to 53%
Low battery indicator and RF signal check
The Wi-Fi gateway can be wired directly to motorised zone valves or actuators
Remote access: adjust set points and timing programmes from anywhere (requires the Wi-Fi gateway)
Security features: programmed range stop function to prevent the room temperature going above or below set point temperatures
Note
The Honeywell Total Control app is available from the respective iOS and Android app stores.
Specifikationer
Attribute | Value |
---|---|
Contact Rating | 5A |
Switch Configuration | SPDT |