RS PRO CEW Series End Bracket for Use with CDK, CDU, CPE, CTR
- RS-artikelnummer:
- 878-7553
- Tillverkare / varumärke:
- RS PRO
Antal (1 förpackning med 5 enheter)*
31,03 kr
(exkl. moms)
38,79 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 5 995 enhet(er) är redo att levereras
- Plus 575 enhet(er) är redo att levereras från en annan plats
- Dessutom levereras 3 800 enhet(er) från den 26 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 5 + | 6,206 kr | 31,03 kr |
*vägledande pris
- RS-artikelnummer:
- 878-7553
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | End Bracket | |
| Accessory Type | End Bracket | |
| Series | CEW | |
| For Use With | CDK, CDU, CPE, CTR | |
| Colour | Beige | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Product Type End Bracket | ||
Accessory Type End Bracket | ||
Series CEW | ||
For Use With CDK, CDU, CPE, CTR | ||
Colour Beige | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TW
RS PRO End Bracket for use with CDK, CDU, CPE, CTR
Ensure a secure mechanical stop on a DIN (Deutsches Institut für Normung, or the German Institute of Standardisation) rail terminal block with this RS PRO end bracket. It's designed to be used with 2.5 mm², 4 mm², 6 mm² and 10 mm² terminal blocks.
The end block is made from PA66 UL94V-0 polyamide and has a strong structure thats both fire-resistant and abrasion-resistant. For added convenience, it has an M3 clamping screw that makes attaching your wires to metal quick and easy. It has a wide operating temperature range of -40°C to +105°C.
This light bracket is made for use with CDK, CDU, CPE and CTR series terminal blocks. Part of RS PRO's high-quality bracket range, it has a variety of uses that include installing, repairing or improving the function of terminal blocks.
Features and Benefits
• End block bracket for use with CDK, CDU, CPE and CTR
• Suited to 2.5 mm², 4 mm², 6 mm² and 10 mm² terminal blocks
• Made from PA66 UL94V-0 to be strong and resistant to fire
• Weighs 5.6 g
• Meets high standards for safety (UL and CSA approved)
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
relaterade länkar
- RS PRO End Bracket for Use with CDK CPE, CTR
- RS PRO Comb Link for Use with CDK 2.5 Terminal Block CDU 2.5SL Terminal Block, CPE 2.5
- RS PRO Comb Link for Use with CDK 4 Terminal Block CDU 4SL Terminal Block
- RS PRO Comb Link for Use with CDK 6 Terminal Block CDU 6SL Terminal Block
- RS PRO End Plate for Use with CDU, CTR
- RS PRO Jumper Bar for Use with CDK 6 Terminal Block CDU6SL Terminal Block
- RS PRO End Bracket for Use with DIN Rail
- RS PRO Stop End Bracket for Use with TH35 DIN Rail