RS PRO Metal Locking Handle, T-Handle

Antal (1 enhet)*

83,64 kr

(exkl. moms)

104,55 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 226 enhet(er) är redo att levereras
  • Plus 24 enhet(er) är redo att levereras från en annan plats
  • Dessutom levereras 200 enhet(er) från den 15 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +83,64 kr

*vägledande pris

RS-artikelnummer:
842-8469
Distrelec artikelnummer:
304-20-042
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Handle Style

T-Handle

Material

Metal

COO (Country of Origin):
CN

RS PRO Key Lock, For Use With Enclosure


If you're installing an enclosure to house your equipment, this key lock from RS PRO is an ideal security solution. It allows you to lock the enclosure simply and effectively, with a T-type, double barb lock configuration.
The key lock is made of bright chrome-plated steel. This makes it strong and durable enough to resist impact and wear, as well as oxidation, which means it's built to last. It includes a cam that's designed for a slide fit, to ensure compression of the sealing gasket.
This product is suitable for securing and giving easy access to your enclosures. Use it for industrial machinery, as well as electrical systems and electronic devices. Engineers have rigorously tested this key lock for quality and reliability.

Features and Benefits


• Maximum panel thickness of 6 mm
• Grip length of 25 mm
• Chrome plated steel material
• Slide compression fit
• 90-degree operation angle
• Conforms to ANSI/ESD S20.20:2014 and European BS EN 61340-5-1:2007 standards for electrostatic control

Relaterade länkar