- RS-artikelnummer:
- 840-7305
- Tillv. art.nr:
- FS-2EFD-1505-20
- Tillverkare / varumärke:
- Block
Denna produkt har utgått
- RS-artikelnummer:
- 840-7305
- Tillv. art.nr:
- FS-2EFD-1505-20
- Tillverkare / varumärke:
- Block
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Block FS-2EFD Series Size 15/8/5 Ferrite Transformer Bobbins
FS-2EFD series size 15/8/5 ferrite transformer bobbins with insulation according to class B and flammability to UL 94 V-0. These ferrite transformer bobbins are available as horizontal (stock number 840-7305) or SMD (stock number 840-7314) mount. Typical applications for these ferrite bobbins include transformers and inductors in switch mode power supplies.
For ferrite cores please see stock number 840-7171 typically
For ferrite cores please see stock number 840-7171 typically
Transformer Ferrite Kits - Cores
The AL value in the table applies to a core set consisting of two cores without air gap Cores ETD conform to IEC 51(CO)276
Specifikationer
Attribute | Value |
---|---|
Accessory Type | Bobbin |
For Use With | Choke Converter Topologies, Transmitter |
- RS-artikelnummer:
- 840-7305
- Tillv. art.nr:
- FS-2EFD-1505-20
- Tillverkare / varumärke:
- Block