- RS-artikelnummer:
- 840-7291
- Tillv. art.nr:
- FS-2E-5521-10
- Tillverkare / varumärke:
- Block
Denna produkt har utgått
- RS-artikelnummer:
- 840-7291
- Tillv. art.nr:
- FS-2E-5521-10
- Tillverkare / varumärke:
- Block
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Block FS-2E Series Size 55/28/21 Ferrite Transformer Bobbins
FS-2E series size 55/28/21 ferrite transformer bobbins with insulation according to class B and flammability to UL 94 V-0. These ferrite transformer bobbins are available as horizontal (stock number 840-7294) or vertical (stock number 840-7291) mount. Typical applications for these ferrite bobbins include transformers and inductors in switch mode power supplies.
For ferrite cores please see stock number 840-71624 typically
For ferrite cores please see stock number 840-71624 typically
Transformer Ferrite Kits - Cores
The AL value in the table applies to a core set consisting of two cores without air gap Cores ETD conform to IEC 51(CO)276
Specifikationer
Attribute | Value |
---|---|
Accessory Type | E 55 |
For Use With | FS-1E-5521-00 |
Material | Rynite FR530(L) |