Block, E 25 for use with FS-1E-2511-00
- RS-artikelnummer:
- 840-7254
- Tillv. art.nr:
- FS-2E-2511-20
- Tillverkare / varumärke:
- Block
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 840-7254
- Tillv. art.nr:
- FS-2E-2511-20
- Tillverkare / varumärke:
- Block
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
| Brand | Block | |
| Accessory Type | E 25 | |
| For Use With | FS-1E-2511-00 | |
| Material | Durethen AKV 30H | |
| Välj alla | ||
|---|---|---|
Brand Block | ||
Accessory Type E 25 | ||
For Use With FS-1E-2511-00 | ||
Material Durethen AKV 30H | ||
- COO (Country of Origin):
- DE
Block FS-2E Series Size 25/13/11 Ferrite Transformer Bobbins
FS-2E series size 25/13/11 ferrite transformer bobbin with insulation according to class B and flammability to UL 94 V-0. This ferrite transformer bobbins is horizontal mounting. Typical applications for this ferrite bobbin includes transformers and inductors in switch mode power supplies.
For ferrite cores please see stock number 840-7137 typically
For ferrite cores please see stock number 840-7137 typically
Transformer Ferrite Kits - Cores
The AL value in the table applies to a core set consisting of two cores without air gap Cores ETD conform to IEC 51(CO)276
Relaterade länkar
- Block, E 70 for use with FS-1E-7064-00
- Block, E 32 for use with FS-1E-3211-00
- Block, E 36 for use with FS-1E-36
- Block, E 32 for use with FS-1E-3209
- Block N87 Transformer Core For Use With Transformers, Reactors
- Block Transmitter
- Block, ETD 34 for use with FS-2ETD-3411-00
- Block N87 E 65 Transformer Ferrite Core For Use With Reactors, Transformers