RS PRO Bright Zinc Plated Steel Retaining Clip, 8mm Diameter
- RS-artikelnummer:
- 839-280
- Tillverkare / varumärke:
- RS PRO
Antal (1 påse med 25 enheter)*
60,10 kr
(exkl. moms)
75,12 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 255 enhet(er) är redo att levereras
- Plus 91 enhet(er) är redo att levereras från en annan plats
- Dessutom levereras 300 enhet(er) från den 25 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Påse(ar) | Per Påse | Per enhet* |
|---|---|---|
| 1 + | 60,10 kr | 2,404 kr |
*vägledande pris
- RS-artikelnummer:
- 839-280
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Part Type | Retaining Clip | |
| Diameter | 8mm | |
| Material | Steel | |
| Finish | Bright Zinc Plated | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Part Type Retaining Clip | ||
Diameter 8mm | ||
Material Steel | ||
Finish Bright Zinc Plated | ||
- COO (Country of Origin):
- GB
RS PRO Bright Zinc-Plated Steel Retaining Clip, 5/16 in Diameter
This RS PRO retaining clip keeps your components in position while letting them move in a controlled manner. The clip's design is intended for use with components such as unheaded or headed clevis pins.
The imperial-sized clevis clip has a mild steel body with bright zinc plating, meaning it resists corrosion and heat for long-lasting performance. This robust material also resists the scrapes and knocks of consistent use in challenging production settings, so it will retain its shape.
As part of the RS PRO range, this product has been tested for safety and consistency by engineers. It's commonly used in automotive repair centres, as well as power supply and office equipment manufacturing applications.
The imperial-sized clevis clip has a mild steel body with bright zinc plating, meaning it resists corrosion and heat for long-lasting performance. This robust material also resists the scrapes and knocks of consistent use in challenging production settings, so it will retain its shape.
As part of the RS PRO range, this product has been tested for safety and consistency by engineers. It's commonly used in automotive repair centres, as well as power supply and office equipment manufacturing applications.
Features and Benefits
- Diameter of 5/16 in
- Bright zinc-plated finish
- Steel material
- Retaining clip
relaterade länkar
- RS PRO Bright Zinc Plated Steel Retaining Clip, 6.35mm Diameter
- RS PRO 19.5mm Bright Zinc Plated Steel Retaining Clip, 4.76mm Diameter
- RS PRO 33mm Bright Zinc Plated Steel Retaining Clip, 9.5mm Diameter
- RS PRO 25.4mm Bright Zinc Plated Steel Clevis Pin, 8mm Diameter
- RS PRO 19.05mm Bright Zinc Plated Steel Clevis Pin, 8mm Diameter
- RS PRO 19.05mm Bright Zinc Plated Steel Clevis Pin, 6.35mm Diameter
- RS PRO 31.75mm Bright Zinc Plated Steel Clevis Pin, 6.35mm Diameter
- RS PRO 15.8mm Bright Zinc Plated Steel Clevis Pin, 4.76mm Diameter