RS PRO Bright Zinc Plated Steel Retaining Clip, 6.35mm Diameter
- RS-artikelnummer:
- 839-274
- Tillverkare / varumärke:
- RS PRO
Antal (1 påse med 50 enheter)*
90,10 kr
(exkl. moms)
112,62 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 311 enhet(er) är redo att levereras
- Plus 34 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Påse(ar) | Per Påse | Per enhet* |
|---|---|---|
| 1 + | 90,10 kr | 1,802 kr |
*vägledande pris
- RS-artikelnummer:
- 839-274
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Part Type | Retaining Clip | |
| Diameter | 6.35mm | |
| Material | Steel | |
| Finish | Bright Zinc Plated | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Part Type Retaining Clip | ||
Diameter 6.35mm | ||
Material Steel | ||
Finish Bright Zinc Plated | ||
- COO (Country of Origin):
- GB
RS PRO Bright Zinc-Plated Steel Retaining Clip, 1/4 in Diameter
If you need to link components or parts together while still allowing them to rotate, use this retaining clip from RS PRO. It's designed to work with a clevis pin to keep items together while letting them retain controlled movement.
This clip is made of mild steel, so it's bendable but strong enough to keep its shape. It has a bright zinc-plated finish to help protect it from heat and moisture, making it a long-lasting product that won't deform, corrode or rust.
As part of our trusted RS PRO range, this product has been thoroughly tested by engineers to ensure consistency and quality. Clips like this are often used in commercial offices, automotive repair centres and manufacturing plants.
This clip is made of mild steel, so it's bendable but strong enough to keep its shape. It has a bright zinc-plated finish to help protect it from heat and moisture, making it a long-lasting product that won't deform, corrode or rust.
As part of our trusted RS PRO range, this product has been thoroughly tested by engineers to ensure consistency and quality. Clips like this are often used in commercial offices, automotive repair centres and manufacturing plants.
Features and Benefits
- Diameter of 1/4 in
- Bright zinc-plated finish
- Steel material
- Retaining clip
relaterade länkar
- RS PRO Bright Zinc Plated Steel Retaining Clip, 8mm Diameter
- RS PRO 19.5mm Bright Zinc Plated Steel Retaining Clip, 4.76mm Diameter
- RS PRO 33mm Bright Zinc Plated Steel Retaining Clip, 9.5mm Diameter
- RS PRO 19.05mm Bright Zinc Plated Steel Clevis Pin, 6.35mm Diameter
- RS PRO 31.75mm Bright Zinc Plated Steel Clevis Pin, 6.35mm Diameter
- RS PRO 25.4mm Bright Zinc Plated Steel Clevis Pin, 6.35mm Diameter
- RS PRO 15.8mm Bright Zinc Plated Steel Clevis Pin, 4.76mm Diameter
- RS PRO 19.05mm Bright Zinc Plated Steel Clevis Pin, 4.76mm Diameter