Idec HW Series Contact Block - 1NO 600 V

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.

Alternativ

Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.

Varje

90,10 kr

(exkl. moms)

112,62 kr

(inkl. moms)

RS-artikelnummer:
833-6809
Tillv. art.nr:
HW-F10
Tillverkare / varumärke:
Idec
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Idec

Block Type

Contact Block

Voltage Rating

600V

Series

HW Series

Contact Configuration

1NO

Body/Fixing Collar Included

No

Current Rating

10A

COO (Country of Origin):
JP
IDEC’s HW switches are “The best engineered switch in the world” for a reason. Carrying the CE
mark, UL, CSA, CCC (Chinese), and TUV approvals, these switches are designed for use in almost
any part of the world.

Complete with finger-safe contact blocks offering IP20 protection, these 7/8” (22mm) switches
include illuminated and non-illuminated pushbuttons, pilot lights, selector switches, and
emergency stop switches.

All switches also incorporate mechanically keyed safety locking levers, ensuring correct
installation and maintaining safety in high-vibration applications.

Key features:
· Finger safe (IP20) screw terminals standard, other terminal styles available
· All E-Stops meet EN418 (IEC compliant, positive action)
· UL listed, CSA certified, TUV approved, and CE marked
· Super bright incandescent or LED illumination
· UL Type 4X, IP65
· 600V/10A contacts with a wide operating range from 5mA at 3V AC/DC to 10A at 120V AC