Bopla Filotec (Set) Series Silver Silver Lid Aluminium Enclosure, IP40 Flanged 24.4 mm, 50 mm, 55.3 mm
- RS-artikelnummer:
- 829-5489
- Tillv. art.nr:
- 97453050.HMT1 Filotec F 524-50 KWL - SET
- Tillverkare / varumärke:
- Bopla
Antal (1 enhet)*
182,69 kr
(exkl. moms)
228,36 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 1 enhet(er) från den 26 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 182,69 kr |
*vägledande pris
- RS-artikelnummer:
- 829-5489
- Tillv. art.nr:
- 97453050.HMT1 Filotec F 524-50 KWL - SET
- Tillverkare / varumärke:
- Bopla
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
| Brand | Bopla | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 24.4mm | |
| External Length | 50mm | |
| External Width | 55.3mm | |
| IP Rating | IP40 | |
| Colour | Silver | |
| Lid Colour | Silver | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | Filotec (Set) | |
| Standards/Approvals | RoHS Compliant | |
| Weight | 81g | |
| Välj alla | ||
|---|---|---|
Brand Bopla | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 24.4mm | ||
External Length 50mm | ||
External Width 55.3mm | ||
IP Rating IP40 | ||
Colour Silver | ||
Lid Colour Silver | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series Filotec (Set) | ||
Standards/Approvals RoHS Compliant | ||
Weight 81g | ||
- COO (Country of Origin):
- HU
Bopla Filotec Aluminium Profile Enclosures (F 524)
Introducing the Filotec aluminium profile enclosures from Bopla. These enclosure are for general purpose applications designed to house electronic components while being completely customisable. They are extremely robust with a touch of elegance, offer large usable space to support touch screens, PCBs, display modules.
Why would you buy these enclosures?
The Filotec series are aluminium profile enclosures with a natural anodised finish coating. Equipped with grooves to hold PCBs or mounting panels. You can achieve the ideal electronic enclosure solution via a choice of variants; with a membrane keypad area, with a membrane keypad area and moulded-on wall brackets or with cooling fins and moulded-on wall brackets. Filotec aluminium profile enclosures also provide opportunities for incorporating connectors, labelling and keypads.
Features & Benefits
• General Purpose Enclosures
• Strong aluminium profile
• EMC screening
• Multiple variants
• Size options
• Moulded on wall brackets and cooling fins
• Mounting made easy by connecting the half shells on each other
• Self-tapping screws for fixation
• Enclosure profiles are equipped with grooves to hold PCBs or mounting panels
• Recessed membrane keypad area
• Anodised aluminium end covers have a large usable area to fit connectors or apply print labelling.
• Aluminium profiles, AL Mg SI 0.5 anodised
• IP Rating: IP40
• DIN EN 60529
Model Options
Enclosures with membrane keypad area (1 mm)
• F 524-100 = RS stock no: 829-5411
• F 524-50 = RS stock no: 829-5414
• F 524-80 = RS stock no: 829-5417
Enclosures with membrane keypad area (1 mm) on one half-shell and continuous profiled wall brackets on the other half-shell
• F 524-50 WL = RS stock no: 829-5449
• F 524-100 WL = RS stock no: 829-5451
• F 524-80 WL = RS stock no: 829-5458
Enclosures with cooling fins on one half-shell and continuous profiled wall brackets on the other half-shell
• F 524-80 KWL = RS stock no: 829-5483
• F 524-50 KWL = RS stock no: 829-5489
• F 524-100 KWL = RS stock no: 829-5492
Typical Applications
• Cable/Wire Management
• IT/Server
• Solar Power Batteries
• Oil and Gas Production
• Food and Beverage Industry
• Telecommunication Industry
(IP) Ingress Protection and what it means
IP rating classifies the degrees of the protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures.
FAQ's
Can the enclosure be used outside?
• Filotec aluminium profile enclosures have an IP 40 rating, meaning there is no protection from liquids
Does this product have FRI shielding?
• No, this product does not have FRI shielding
What is supplied?
• 2 enclosure half shells, 4 screws for mounting cover
relaterade länkar
- Bopla Filotec (Set) Series Aluminum (Anodized) Aluminium Enclosure Flanged 100 x 55.3
- Bopla Filotec (Set) Series Aluminum (Anodized) Aluminium Enclosure Flanged 80 x 55.3 x
- Bopla Filotec (Set) Series Aluminum (Anodized) Aluminium Enclosure Aluminum (anodized) Lid, 50 x 55.3 x 24.4mm
- Bopla Filotec (Set) Series Aluminum (Anodized) Aluminium Enclosure Flanged 50 x 55.3 x
- Bopla Filotec (Set) Series Aluminum (Anodized) Aluminium Enclosure Aluminum (anodized) Lid, 100 x 55.3 x 24.4mm
- Bopla Filotec (Set) Series Aluminum (Anodized) Aluminium Enclosure Aluminum (anodized) Lid, 80 x 55.3 x 24.4mm
- Bopla Filotec (Set) Series Aluminum (Anodized) Aluminium Enclosure Flanged 160 x 105 x
- Bopla Filotec (Set) Series Aluminum (Anodized) Aluminium Enclosure Flanged 80 x 105 x