Lovato DIN Rail Shunt Trip for use with P1MB Series

Antal (1 enhet)*

551,80 kr

(exkl. moms)

689,75 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 26 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +551,80 kr

*vägledande pris

RS-artikelnummer:
825-6113
Tillv. art.nr:
P1X16230
Tillverkare / varumärke:
Lovato
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Lovato

Range

Modulo

Current Rating

6 A

Product Type

Shunt Trip

Series

P1x

For Use With

P1MB Series

Mount Type

DIN Rail

Standards/Approvals

EAC, cULus, cURus, IEC/EN 60947-5-1

RoHS-status: Inte relevant

COO (Country of Origin):
IT

Lovato P1X Series Shunt trip, For Use With P1MB Series, 110 to 415V AC Operational Voltage - P1X16230


This shunt trip is an important electrical safety device designed for circuit protection. It operates efficiently within the moduLo range, making it suitable for specific industrial needs. Available in current ratings of 3A and 6A, this product is compatible with the P1MB series, providing consistent performance for various applications.

Features & Benefits


• Ensures easy installation for quick deployment

• Enhances safety with effective circuit interruption

• Integral part of industrial circuit protection solutions

• Effective in emergency shutdown scenarios

Applications


• Employed in automation and control systems

• Ideal for electrical safety in industrial settings

Relaterade länkar