- RS-artikelnummer:
- 822-9864
- Tillverkare / varumärke:
- RS PRO
750 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
13,674 kr
(exkl. moms)
17,092 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 - 140 | 13,674 kr | 136,74 kr |
150 - 490 | 12,964 kr | 129,64 kr |
500 + | 12,51 kr | 125,10 kr |
- RS-artikelnummer:
- 822-9864
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
RS PRO M16 → M20 Cable Gland Adaptor, Nylon 66
This cable gland adaptor from RS PRO allows you to connect your M16-thread cable gland to your larger M20-thread device. It prevents damage from dust and dirt by protecting the cable ends where they join onto machinery and equipment.
The adaptor is made from chemical and heat-resistant nylon 66, so it's durable enough for use in tough industrial environments. To ensure a secure fitting, simply tighten the adaptor with a wrench.
This product is useful when you need to enlarge the thread size of your cable to connect it to your equipment. It's often used in flow meters, control panels and other automated systems.
The adaptor is made from chemical and heat-resistant nylon 66, so it's durable enough for use in tough industrial environments. To ensure a secure fitting, simply tighten the adaptor with a wrench.
This product is useful when you need to enlarge the thread size of your cable to connect it to your equipment. It's often used in flow meters, control panels and other automated systems.
Features and Benefits
- Cable gland enlarger
- Pack of 10
- Black in colour
- Interior thread size of M20 x 1.5
- Exterior thread size of M16 x 1.5
- UL94 V-2 flammability rating
- Complies with RoHS (Restriction of Hazardous Substances) standards
- Complies with ANSI/ESD S20.20:2014 (protection of parts against electrostatic discharge)
- Complies with BS EN 61340-5-1:2007 (protection of electronic devices from electrostatic phenomena)
Small Pack Size
Per Unit, RS stock no: 8229864
Large Pack Size
RS stock no: 2691868
Specifikationer
Attribute | Value |
---|---|
Exterior Thread Size | M16 |
Interior Thread Size | M20 |
Material | Nylon 66 |
Type | Enlager |
Thread Size | M16 x 1.5mm |
Colour | Black |
Standards Met | UL 94V-2 |