TE Connectivity, Amplimite HDE-20 2.768mm Pitch 15 Way Cable Mount IDC Mini D-sub Connector, Plug, Thermoplastic Shell
- RS-artikelnummer:
- 822-5036
- Tillv. art.nr:
- 745207-7
- Tillverkare / varumärke:
- TE Connectivity
Denna produkt har utgått
- RS-artikelnummer:
- 822-5036
- Tillv. art.nr:
- 745207-7
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
Produktdetaljer
AMPLIMITE HDE-20 Series, IDC, All-Plastic, Cable Mount D-Sub Connectors
AMPLIMITE HDE-20 All-Plastic IDC d-sub cable mount plug and receptacle connectors for discrete wire and jacketed cable. These HDE-20 IDC d-sub cable mount IDC connectors have a 94V-0 rated black thermoplastic housing and are pre-loaded with duplex plated phosphor bronze IDC contacts with gold on the mating end and tin on the crimping end. (stock numbers 718-4751, 782-9568, 822-5033 and 822-5036 have 0.00076 μm gold plating. Stock numbers 718-4776 and 822-5024 have gold flash). The contacts for these HDE-20 IDC all-plastic d-sub connectors accept a wire size of 26-22 AWG. The maximum wire insulation thickness that these contacts accept is 0.38mm, and the maximum wire insulation diameter is 1.52mm. The HDE-20 series of IDC d-sub cable connectors will mate with the HDP and HD-20 board mount range of d-sub connectors.
For suitable cable clamps or backshells please see stock numbers 680-9301, 680-9305, 719-9747 and 717-4631 typically.
For suitable female screwlocks and male screw retainers please see stock numbers 450-9258, 717-4473, 680-9358 and 680-9333 typically.
For locking post assembly see stock number 450-9365
For latching blocks with threaded hole see 450-9371 and 717-4656
For latching blocks with slot recess and thru' hole see stock number 680-9392
For suitable cable clamps or backshells please see stock numbers 680-9301, 680-9305, 719-9747 and 717-4631 typically.
For suitable female screwlocks and male screw retainers please see stock numbers 450-9258, 717-4473, 680-9358 and 680-9333 typically.
For locking post assembly see stock number 450-9365
For latching blocks with threaded hole see 450-9371 and 717-4656
For latching blocks with slot recess and thru' hole see stock number 680-9392
TE Connectivity AMPLIMITE D-Subminiature Connectors
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 15 |
Gender | Male |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Pitch | 2.768mm |
Termination Method | IDC |
Mounting Hardware | Mounting Hole |
Housing Material | Thermoplastic |
Voltage Rating | 250 V |
Length | 1.541in |
Width | 0.86in |
Depth | 0.509in |
Series | Amplimite HDE-20 |
Dimensions | 1.541 x 0.86 x 0.509in |
Contact Plating | Gold |
Contact Material | Phosphor Bronze |
Series Number | 745207 |
Contact Size | 20 |