Roline, Male DVI-D Dual Link to Male DVI-D Dual Link Cable, 3mBlack/Gold sheath

Antal (1 enhet)*

312,51 kr

(exkl. moms)

390,64 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 13 enhet(er) från den 02 februari 2026
  • Dessutom levereras 2 enhet(er) från den 05 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +312,51 kr

*vägledande pris

RS-artikelnummer:
815-8501
Distrelec artikelnummer:
304-23-251
Tillv. art.nr:
11.04.5513-10
Tillverkare / varumärke:
Roline
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Roline

Connector 1

DVI-D Dual Link

Connector 2

DVI-D Dual Link

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

3m

Sheath Colour

Black/Gold

COO (Country of Origin):
CN

Roline Gold Dual Link - DVI Male Cables


Roline gold dual link cables are digital visual interface cables that sends Digital video signals between sources and displays. They are commonly used with notebooks or desktop computers, projectors and computer monitors.

How do they work?


Roline gold dual link cables connects your DVI-equipped computer or other device with a DVI connection.

What is a DVI cable with ferrite core?


DVI cables with a ferrite core reduces noise and provide protection against unwanted RFI and EMI interference. Ideal for use with computers, display equipment and audio visual devices to filter out noise.

Features and Benefits


• DVI Dual Link uses a pin arrangement of a single flat pin and 3 solid rows of 8 pins each.

• 25 Pin

• Ferrite core

• Gold flashed contacts

• Flexible cables allow for access to tight spaces

• Lengths: 1m to 10m

What are the benefits of gold plated DVI cables?


Gold plated DVI cables enhance your HD experience with the ultimate in quality and high-speed connectivity. Designed and engineered to provide premium, broadcast video and sound.

What is the difference between single and dual link?


• Single link connections use only one signal transmitter and can handle max resolution: 1920 x 1200

• Dual link connection uses two transmitters and can handle max resolution 2560 x 1600

Roline Gold Dual Link Cables


• RS Stock no: 815-8497 = DVI Cable, DVI (24+1), Dual Link, male to male, 1 m

• RS Stock no: 815-8491 = DVI Cable, DVI (24+1), Dual Link, male to male, 2 m

• RS Stock no: 815-8501 = DVI Cable, DVI (24+1), Dual Link, male to male, 3 m

• RS Stock no: 815-8504 = DVI Cable, DVI (24+1), Dual Link, male to male, 5 m

• RS Stock no: 815-8508 = DVI Cable, DVI (24+1), Dual Link, male to male, 10 m

DVI Gender


• Male to Male dual link

Applications


• Digital video equipment

• Digital Signage

• PC and TV display

• Digital transmission between graphic card and digital monitor

Relaterade länkar