- RS-artikelnummer:
- 804-4345
- Tillv. art.nr:
- 3214275
- Tillverkare / varumärke:
- Phoenix Contact
Denna produkt har utgått
- RS-artikelnummer:
- 804-4345
- Tillv. art.nr:
- 3214275
- Tillverkare / varumärke:
- Phoenix Contact
Lagstiftning och ursprungsland
- COO (Country of Origin):
- PL
Produktdetaljer
UT 2.5 Three Level Screw Connection Earth Modular Terminal Blocks
A very high wiring density is achieved with the compact three-level terminal blocks
Since function shafts are provided on each level, all potential distribution work can be implemented at speed
Each terminal point can be given a large label for ease of identification
The PE/L/L (804-4351) and PE/L/N (804-4342) types offer clear and unambiguous assignment thorough the use of colour coding of the housing surfaces
804-4345 is tested for railway applications
Since function shafts are provided on each level, all potential distribution work can be implemented at speed
Each terminal point can be given a large label for ease of identification
The PE/L/L (804-4351) and PE/L/N (804-4342) types offer clear and unambiguous assignment thorough the use of colour coding of the housing surfaces
804-4345 is tested for railway applications
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Phoenix Contact CLIPLINE UT Range
Specifikationer
Attribute | Value |
---|---|
Accessory Type | Ground Modular Terminal Block |
Series | Clipline |
- RS-artikelnummer:
- 804-4345
- Tillv. art.nr:
- 3214275
- Tillverkare / varumärke:
- Phoenix Contact