- RS-artikelnummer:
- 797-8711
- Tillv. art.nr:
- 50039-8000
- Tillverkare / varumärke:
- Molex
1800 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 100)
0,784 kr
(exkl. moms)
0,98 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
100 - 900 | 0,784 kr | 78,40 kr |
1000 - 2900 | 0,744 kr | 74,40 kr |
3000 - 7400 | 0,709 kr | 70,90 kr |
7500 - 14900 | 0,674 kr | 67,40 kr |
15000 + | 0,637 kr | 63,70 kr |
- RS-artikelnummer:
- 797-8711
- Tillv. art.nr:
- 50039-8000
- Tillverkare / varumärke:
- Molex
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Molex Mizu-P25 Crimp Terminals, 50147, 50148, 52238 and 50039 Series
50147 Series Male terminals use with 52266 Series Plug housing stock number 720-6274 .
50148 Series Female terminals use with 52213 Series Receptacle housing stock number 720-6270 .
50038 Series Male terminals use with 52266 Series Plug housing.
50039 Series Female terminals use with 52213 Series Receptacle housing stock number 720-6236 typical.
50148 Series Female terminals use with 52213 Series Receptacle housing stock number 720-6270 .
50038 Series Male terminals use with 52266 Series Plug housing.
50039 Series Female terminals use with 52213 Series Receptacle housing stock number 720-6236 typical.
Molex Mizu-P25 Series Crimp Terminal, Phosphor Bronze Contact Material, Tin Contact Plating - 50039-8000
This Molex crimp terminal is a female crimp terminal designed with phosphor bronze contact material and tin plating. Suitable for use with Mizu-P25 connector housing, this crimp terminal allows for a secure and reliable connection for wires ranging from 20 AWG to 22 AWG. Its crimp termination method ensures a stable and durable connection.
Features & Benefits
• Made with phosphor bronze contact material, providing excellent conductivity and durability
• Tin plating on the terminal for corrosion resistance and enhanced longevity
• Designed for wires ranging from 20 AWG to 22 AWG, allowing for versatile usage
• Crimp termination method for a secure and reliable connection
• Tin plating on the terminal for corrosion resistance and enhanced longevity
• Designed for wires ranging from 20 AWG to 22 AWG, allowing for versatile usage
• Crimp termination method for a secure and reliable connection
Applications
• Ideal for use in electrical and electronics industries
• Suitable for applications requiring a female crimp terminal
• Can be used for connecting wires within the 20 AWG to 22 AWG range
• Used in conjunction with Mizu-P25 connector housing for efficient wire connections
• Suitable for applications requiring a female crimp terminal
• Can be used for connecting wires within the 20 AWG to 22 AWG range
• Used in conjunction with Mizu-P25 connector housing for efficient wire connections
Q: Can it be used with different wire sises?
It is compatible with wires ranging from 20 AWG to 22 AWG.
Is it suitable for male connectors as well?
It is specifically designed as a female crimp terminal.
Will it work with connectors from other brands?
It is most effective when used with Mizu-P25 connector housing.
How durable is the tin plating?
The tin plating ensures long-lasting corrosion resistance.
Does it require any specialised tools for installation?
It is designed for crimp termination, requiring proper crimping tools for installation.
Molex Splash Proof Range
The Molex Mizu-P25 Sealed Wire-to-Wire range of automotive connectors features a unique seal stopper to provide waterproof protection coupled with a low-insertion force. These Mizu-P25 connectors have friction locks to save space and protect the latch plus polarizing ribs for correct mating on assembly. The Mizu-P25 terminals have a spring-beam design to provide high-pressure with a small-deflection ideal for high-vibration applications. These Mizu-P25 connectors also meet the JIS DO203S2 waterproof compliant standards.
Specifikationer
Attribute | Value |
---|---|
Gender | Female |
For Use With | Mizu-P25 Connector Housing |
Series | Mizu-P25 |
Minimum Wire Size mm² | 0.35mm² |
Maximum Wire Size mm² | 0.5mm² |
Termination Method | Crimp |
Contact Plating | Tin |
Minimum Wire Size AWG | 22AWG |
Contact Material | Phosphor Bronze |
Maximum Wire Size AWG | 20AWG |
Series Number | 50039 |