- RS-artikelnummer:
- 720-6270
- Tillv. art.nr:
- 52213-0211
- Tillverkare / varumärke:
- Molex
1841 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
22,10 kr
(exkl. moms)
27,62 kr
(inkl. moms)
Enheter | Per unit |
1 - 24 | 22,10 kr |
25 - 49 | 15,76 kr |
50 - 99 | 15,23 kr |
100 - 249 | 14,54 kr |
250 + | 14,03 kr |
- RS-artikelnummer:
- 720-6270
- Tillv. art.nr:
- 52213-0211
- Tillverkare / varumärke:
- Molex
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
Molex Connector Housing, Straight Orientation, 8.2mm Length - Mizu-P25 Series - 52213-0211
Seal your wire connections from dust and water with this female connector housing from Molex. Its tip features a stabilising device that keeps the terminal in place during mating. Once clicked into place, the seal stopper prevents contaminants from entering the connection. An inner positive lock then secures the latch and prevents accidental opening. This product is commonly used in complex electronics, such as motorcycles and air conditioners, that operate in harsh environments.
Features & Benefits
• Wide operating temperature range between -40°C and +105°C for use in harsh environments
• Insulation resistance of 350MΩ/m prevents electric shocks
• Spring-beam design protects circuits in high-vibration applications
• Compact dimensions of 16.5 (D) x 8.2 (L) x 7.2mm (W) save space in busy wiring setups
• Insulation resistance of 350MΩ/m prevents electric shocks
• Spring-beam design protects circuits in high-vibration applications
• Compact dimensions of 16.5 (D) x 8.2 (L) x 7.2mm (W) save space in busy wiring setups
Applications
• Domestic appliances
• Lighting systems
• Lighting systems
What's the maximum power this unit can handle?
This unit can handle up to 125V and 4A, so it's a versatile option for domestic, commercial and industrial use.
Molex Splash Proof Range
The Molex Mizu-P25 Sealed Wire-to-Wire range of automotive connectors features a unique seal stopper to provide waterproof protection coupled with a low-insertion force. These Mizu-P25 connectors have friction locks to save space and protect the latch plus polarizing ribs for correct mating on assembly. The Mizu-P25 terminals have a spring-beam design to provide high-pressure with a small-deflection ideal for high-vibration applications. These Mizu-P25 connectors also meet the JIS DO203S2 waterproof compliant standards.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 2.5mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | Mizu-P25 |
For Use With | Splash Proof Wire-to-Wire Receptacle |
Body Orientation | Straight |
Length | 8.2mm |
Width | 7.2mm |
Housing Material | Polyester |