Keithley Data Acquisition Coupler for Use with 2700 Series, 2701 Series, 2750 Series

Denna bild representerar endast produktgruppen

Antal (1 enhet)*

24 369,28 kr

(exkl. moms)

30 461,60 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 3 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +24 369,28 kr

*vägledande pris

RS-artikelnummer:
796-2646
Tillv. art.nr:
7703
Tillverkare / varumärke:
Keithley
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Keithley

Accessory Type

Multiplexer Module

For Use With

2700 Series, 2701 Series, 2750 Series

RoHS-status: Inte relevant

Keithley 7703 32-channel High Speed Differential Multiplexer Module


The Keithley 7703 plug-in module offers 32 channels of 2-pole multiplexer switching or 16 channels of 4-pole multiplexer switching that can be configured as two independent banks of multiplexers. Non-latching reed relays provide high speeds and are designed for 300 volt, 500 mA; 10VA. The relay closures are stored in onboard memory. Module uses include RTD and thermistor temperature applications. The 7703 is for use with Keithley systems 2700 ( 760-0354 , 7600357 ), 2701 ( 760-0351 ) and 2750 ( 760-0360 ).

32 channels for general purpose measurements
Relay actuation time of less than 1ms for high-speed scanning
2-wire or 4-wire measurement
Two 50-pin female D-sub connectors are standard for hook-up and quick teardown

Supplied with

Mating connectors (2) with solder cup (Model 7788)


Keithley 7700 20-channel Differential Multiplexer Module

Relaterade länkar