- RS-artikelnummer:
- 782-4288
- Tillv. art.nr:
- 1-1971771-2
- Tillverkare / varumärke:
- TE Connectivity
Denna produkt har utgått
- RS-artikelnummer:
- 782-4288
- Tillv. art.nr:
- 1-1971771-2
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
Produktdetaljer
Power Triple Lock Cap Housings Key A
A range of Free Hanging Power Triple Lock Cap Housings with Key A for Standard Temperature applications.
For Power Triple Lock Contacts see stock number 782-4377 typical.
For mating Free Hanging Power Triple Lock Plug Housings see stock number 782-4317 typical.
For optional Power Triple Lock Connector Position Assurance (CPA) Locking Plates see stock number 782-4409 typical.
For Power Triple Lock Contacts see stock number 782-4377 typical.
For mating Free Hanging Power Triple Lock Plug Housings see stock number 782-4317 typical.
For optional Power Triple Lock Connector Position Assurance (CPA) Locking Plates see stock number 782-4409 typical.
TE Connectivity Power Triple Lock System
The TE Connectivity Power Triple Lock System has 3 in 1 reliability for improved power and signal applications.
The Power Triple Lock System features an audible lock latch when mating Cap and Plug for positive feedback.
Anti-snag ribs to prevent wire snagging under the latch are a feature of the Power Triple Lock System.
The Power Triple Lock System features an optional Connector Position Assurance (CPA) to prevent mistaken disengagement.
An optional Terminal Position Assurance (TPA) to ensure contacts are fully seated in the housing and gives improved measures against contact backout is another feature of the Power Triple Lock System.
The Power Triple Lock System features a 6 mm pitch for reduced size for its high performance.
The Power Triple Lock System features an audible lock latch when mating Cap and Plug for positive feedback.
Anti-snag ribs to prevent wire snagging under the latch are a feature of the Power Triple Lock System.
The Power Triple Lock System features an optional Connector Position Assurance (CPA) to prevent mistaken disengagement.
An optional Terminal Position Assurance (TPA) to ensure contacts are fully seated in the housing and gives improved measures against contact backout is another feature of the Power Triple Lock System.
The Power Triple Lock System features a 6 mm pitch for reduced size for its high performance.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 6mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | Power Triple Lock |
For Use With | Wire-to-Wire Connector |
Body Orientation | Straight |
Length | 15.7mm |
Width | 14.95mm |
Housing Material | PBT |