- RS-artikelnummer:
- 780-0765
- Tillv. art.nr:
- 402.3286
- Tillverkare / varumärke:
- Scame
1 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
5 814,17 kr
(exkl. moms)
7 267,71 kr
(inkl. moms)
Enheter | Per unit |
1 + | 5 814,17 kr |
- RS-artikelnummer:
- 780-0765
- Tillv. art.nr:
- 402.3286
- Tillverkare / varumärke:
- Scame
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
Scame panel mount industrial power connector
From Scame, comes a range of high-quality panel mounted power connectors. Manufactured to industry standards these red connectors are easy to assemble and is a fantastic industrial plug solution for powering tools and machinery at a range of different voltage requirements.
Features and benefits
- IP67 Rated
- Voltage ratings of 415V and 230v offered in this range
- All models offered in the range are highly reliable and excellent quality
- Right angle body orientation
- Maximum operating temperature of 40 °C
- Ample room for wiring the switch-disconnector mechanical interlock that can be fitted with auxiliary contact
- Lockable control knob and threaded metal inserts
Applications
These Industrial connectors are widely used in a range of applications such as
- Providing power for machinery on construction sites
- Woodworking machines
- Maintenance workshops in the light industry
- Powering lighting equipment in the sports and entertainment industry
What protection does IP67 rating offer?
IP67 rating provides protection from total dust ingress and immersion between 15cm and 1 meter in depth.
Specifikationer
Attribute | Value |
---|---|
Current Rating | 32A |
Plug/Socket | Socket |
Pole Format | 3P + E |
Voltage Rating | 415 V |
Mounting Type | Panel Mount |
Gender | Female |
Body Orientation | Right Angle |
IP Rating | IP67 |
Colour | Red |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | -25°C |