RS PRO LED Machine Light, 100 → 260 V ac, IP65

Antal (1 enhet)*

2 174,19 kr

(exkl. moms)

2 717,74 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 119 enhet(er) är redo att levereras
  • Plus 3 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +2 174,19 kr

*vägledande pris

RS-artikelnummer:
777-8016
Distrelec artikelnummer:
304-19-731
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Lamp Type

LED

Lamp Supplied

Yes

Light Style

Articulated Arm

Voltage Rating

100 → 260 V ac

Luminosity

1100lm

Wattage

12W

Arm Type

Adjustable Arm

IP Rating

IP65

Mains Plug Type

Type G - British BS1363

Integral transformer

No

Cable Length

1.8m

COO (Country of Origin):
TW

RS Pro LED Machine Light with Adjustable Arm, 12W


From our high quality RS Pro brand, this LED task light is perfect addition to your workstation. With six efficient LED bulbs, the machine light has a bright, white output, so you can enjoy shadow-free lighting for clear and comfortable working.

The LED light features an adjustable arm, with a single point of articulation to ensure you have the light you need where you need it. There is even a built in handle on the light head for further ease of adjustment.

With ease of mounting assured, and the LED driver placed conveniently in the base, the RS Pro LED machine light offers a versatile and reliable answer to your workplace illumination needs.

Features and Benefits

• IP65 rated for excellent protection against industrial conditions
• Low voltage power lamp for cost saving energy efficiency
• LEDs are long lasting and produce no heat
• Re-enforced tempered glass lens provides impact resistance
• Robust build for a long service life of 40,000 hours
• Operating temperature range of -30°C to +60°C
• LED colour temperature of 5700K

Applications

This durable machine light has a high degree of protection against dust and is splash proof, meaning it can be used even in harsh industrial conditions. The machine light is also resistance to lubricants and oils. As such, it makes an ideal lamp for when precise inspection and detailed work is required in specialist environments, such as in clean rooms. Typical applications include;

• Semiconductors manufacturing equipment
• Repair
• Maintenance
• Prototyping

Installation

This adjustable machine light is furnished with 1.8 meters of power cord, with a UK plug supplied. An easy-to-install mounting base is included so that the lamp can be securely affixed to the machine or work station.

For a suitable mounting clamp see RS PRO 255-3037.

Why RS Pro?


RS Pro strives to provide you with the choice and reliability you need in your workplace purchases. Whether you’re a hobbyist or fitting out a factory, RS Pro can furnish you with lighting solutions to suit your requirements.

Providing high-quality hardware tested by our in house experts, RS Pro offers you an assurance of quality at competitive prices.

For workplace lighting in almost any industry, RS Pro has the solution you need.

relaterade länkar