Antal (1 enhet)*
2 374,29 kr
(exkl. moms)
2 967,86 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- 1 enhet(er) levereras från den 18 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 2 374,29 kr |
*vägledande pris
- RS-artikelnummer:
- 776-9712
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Application | Chemical | |
| Absorbent Capacity | 120L | |
| Kit Contents | 60 x pads, 6 x 3m socks, 2 x pillows , 1 x hazard warning tape, 10 x waste bags , 10 zip ties, 2 x red security tags, 1 x user manual, 1 x box | |
| Size | 600mm x 450mm x 520mm | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Application Chemical | ||
Absorbent Capacity 120L | ||
Kit Contents 60 x pads, 6 x 3m socks, 2 x pillows , 1 x hazard warning tape, 10 x waste bags , 10 zip ties, 2 x red security tags, 1 x user manual, 1 x box | ||
Size 600mm x 450mm x 520mm | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- GB
Chemical Spill Kits
Chemical spill kits are ideal for a rapid response to chemical spills or leaks. Spill kits are designed for single use application.
RS PRO Chemical Spill Refill Kit, 120 Litre
Introducing the RS PRO Chemical Spill Refill Kit with a 120-litre absorption capacity, compatible for refilling the 120-litre Chemical Spill Kit 771-6507. The kit is contained within a convenient two-wheeled bin that can easily be transported to and from the spillage area, making it an ideal spill kit for use on light to medium spills and leaks that could cause injury. Contained within the bin is everything needed to take care of large volume spills within the workplace or on a worksite, like pillows, pads, socks and hazard bags for easy clean-up and disposal. This mobile spill kit is suitable for use with liquid or chemical spills and is ideal for rapid response clean-up across a wide range of applications and industries as part of industry regulations.
Features and Benefits:
- This RS PRO chemical spill refill kit is yellow in colour and follows the industry standards for cleaning up chemical spills
- The super-absorbent pads within the kit are suitable for use with any liquids including aggressive chemicals and are a cost-effective spill clean-up solution
- By including 6 x 3m spill socks, it makes it easy to contain the spill to an area, preparing it for clean-up
- The pads and socks are designed with hydrophobic material properties and are tough and hardwearing for extra versatility
- Excellent for both indoor and outdoor use across a wide range of applications
- This RS PRO spill kit is quick and easy to use with an effective absorbency rate of 120 litres
- Spill refill kit contents: 60 x absorbent pads, 6 x 3m spill socks, 2 x pillows, 4 x hazard waste bag and tie and 1 x roll of hazard warning tape
- Single use application only
Applications:
Chemical spill kits or spill response kits are an essential part of spill clean-up and usually contain absorbent sheets, pads, socks and waste bags that are used in the containment and clean-up of spills and leaks to avoid damage to equipment or avoiding injury through slipping. These types of kits can also be used for emergency response spill applications or as a precautionary measure, especially when working in industries like lorry loading or forklift driving. There are industry-specific colours that correspond to certain liquid spills to ensure the right regulations are adhered to without harming the environment and ensuring the area is cleaned correctly to avoid injury. Spill kits are widely used in:
- Industrial manufacturing
- Automotive manufacturing and repair
- Transport and logistics
- Household applications
What do the colours in spill control mean?
- Black / Grey – Absorbs any liquids excluding any aggressive chemicals, for example, coolant
- White – Oil spills only including oil-based liquids like fuel
- Yellow – Absorbs any liquids and can be used for cleaning aggressive chemical spills
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Storage:
Store in a dry place
Disposal:
Product must be disposed of in compliance with the absorbed liquid