Gedore Digital Torque Tester, 36 mm Drive, ±1 % Accuracy
- RS-artikelnummer:
- 772-4371
- Tillv. art.nr:
- 8612-1000
- Tillverkare / varumärke:
- Gedore
Antal (1 enhet)*
26 521,61 kr
(exkl. moms)
33 152,01 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 4 enhet(er) från den 26 januari 2026
- Dessutom levereras 1 enhet(er) från den 26 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 26 521,61 kr |
*vägledande pris
- RS-artikelnummer:
- 772-4371
- Tillv. art.nr:
- 8612-1000
- Tillverkare / varumärke:
- Gedore
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
| Brand | Gedore | |
| Digital | Yes | |
| Product Type | Torque Tester | |
| Drive Size | 36 mm | |
| Accuracy | ±1 % | |
| Minimum Torque - Nm | 0.2Nm | |
| Maximum Torque - Nm | 3150Nm | |
| Standards/Approvals | No | |
| Välj alla | ||
|---|---|---|
Brand Gedore | ||
Digital Yes | ||
Product Type Torque Tester | ||
Drive Size 36 mm | ||
Accuracy ±1 % | ||
Minimum Torque - Nm 0.2Nm | ||
Maximum Torque - Nm 3150Nm | ||
Standards/Approvals No | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- DE
GEDORE Torque Tester, RS-232 Serial Interface, 10kg Weight - DREMOTEST E 8612 Series - 8612-1000
Do you need to test the accuracy of your torque wrench lineup? Use this torque tester from GEDORE. It lets you quickly set and verify clockwise wrenches across a wide torque range of 90 to 1100Nm. It has a hexagon drive connector but also comes with 1/2in and 3/4in square drive adapters for versatility. The digital display means measurement readouts are clear as day, so you can assess the performance of your tools in a flash.
Features & Benefits
• Accuracy of ±1% for reliable results
• Switches between Nm and lbf⋅ft for versatile measurements
• Automatically resets each time for speedy testing
Applications
• Construction sites
• Engineering workshops
• Industrial equipment maintenance
• Scientific laboratories
Can I connect this torque tester to my computer?
Yes, it has an RS-232 port, so you can easily connect it to a computer for diagnostic tasks.
Warning
Not for use in Australian or New Zealand Markets.
relaterade länkar
- Gedore Digital Torque Tester 36mm Drive 0.1Nm Increment
- Gedore Digital Torque Tester 6.3mm Drive, ±1 % Accuracy
- Gedore Digital Torque Tester 17mm Drive, ±1 % Accuracy
- Gedore Digital Torque Tester 36mm Drive 0.1Nm Increment
- Norbar Torque Tools Digital Torque Tester 27mm Drive 1Nm Increment
- STAHLWILLE Torque Tester 3/4in Drive, 1100Nm Increment
- Gedore Digital Torque Tester 10mm Drive 0.01Nm Increment
- Gedore Digital Torque Tester 1/4in Drive 0.0001Nm Increment