- RS-artikelnummer:
- 769-3797
- Tillv. art.nr:
- VFRBEZCH
- Tillverkare / varumärke:
- Knightsbridge
Denna produkt har utgått
- RS-artikelnummer:
- 769-3797
- Tillv. art.nr:
- VFRBEZCH
- Tillverkare / varumärke:
- Knightsbridge
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
IP65 Fire Rated Dimmable LED Downlight
The MLA VFRCOB is a very high quality, Dimmable, LED fire rated Downlight. It comes complete with LED driver and a white Bezel, four interchangeable Bezels are available in different colours: Black Bezel RS Stock no 769-3794, Brushed Chrome Bezel RS Stock no 769-3791, Polish Chrome Bezel RS Stock no 769-3797 and Polished Brass Bezel RS no 769-3801.
The MLA VFRCOB is IP65 rated, making it ideal for both indoor and outdoor use.
The MLA VFRCOB is IP65 rated, making it ideal for both indoor and outdoor use.
IP65 Rated
Pressed Steel Chassis
Die cast Body
Die cast Bezel
Twin fixed spring
Loop in 10A L.N.E. Nylon Connector, Push in Terminals
Pressed Steel Chassis
Die cast Body
Die cast Bezel
Twin fixed spring
Loop in 10A L.N.E. Nylon Connector, Push in Terminals
Specifikationer
Attribute | Value |
---|---|
For Use With | VFRCOB LED |
- RS-artikelnummer:
- 769-3797
- Tillv. art.nr:
- VFRBEZCH
- Tillverkare / varumärke:
- Knightsbridge