Weller T0051319899N Desoldering Iron, 120W

Antal (1 enhet)*

4 174,13 kr

(exkl. moms)

5 217,66 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 5 enhet(er) är redo att levereras
  • Plus 6 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +4 174,13 kr

*vägledande pris

RS-artikelnummer:
764-2932
Distrelec artikelnummer:
182-50-109
Tillv. art.nr:
T0051319899N
Tillverkare / varumärke:
Weller
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Weller

Desoldering Tool Type

Desoldering Iron

Product Type

Desoldering Iron

Output Power

120W

Voltage

24 V

Series

DSX

Standards/Approvals

No

COO (Country of Origin):
MX

DSX 120, 120 W, 24 V, Desoldering Iron for Horizontal Working with Excenter Fixture.


From Weller this is the DSX 20 Desoldering iron with a solder extraction glass tube assisting in removing the solder from where you are working. The solder extraction tube will not affect the solder temperature at the solder tip therefore not reduce the required outcome of the solder work. The desoldering iron is excellent for all horizontal work, fitted with the excentre fixture and heats to the required temperature in 35 seconds. The iron has many features including, WT compatible, ESD-safe, WDD and WR supply unit compatible and uses the XDS and XDSL tip range. The DSX 120 is a versatile and flexible desoldering tool a must have in any toolbox.

Features and Benefits.


  • DSX 120 Desoldering iron.

  • Integrated finger operated switch.

  • Fitted with a solder extraction tube.

  • For horizontal applications.

  • Removes solder away from the work area.

  • Solder tips easily removed and exchanged.

  • 24 V.

  • 120 W.

  • Heats up within 35 seconds.

  • Temperature range 50°C to 450°C.

  • Tip range XDS, XDSL (easy clean).

  • WT Compatible.

  • Supply unit compatible with WDD and WR series.

  • ESD Safe.

  • What's included?


  • DSX 120 Desoldering iron.

  • Solder extraction glass tube.

  • XDS 1 Desoldering nozzle, length 10.5 mm, 1.4 mm x 2.5 mm, stock number 7642904.

  • Typical Applications.


  • Horizontal applications.

  • Desoldering applications.

  • Electronics.

  • Where instant removal of solder required.

  • Weller XDS Desolder Nozzles Available.


  • XDS 1, 2.5 mm, stock number 7642904.

  • XDS 6, 1.9 mm, stock number 7642917.

  • XDS 5, 3.3 mm, stock number 7642913.

  • XDS 4, 2.5 mm, stock number 7642910.

  • XSD 2, 5.3 mm, stock number 7642907.

  • XDS 7, 2.7 mm, stock number 7642926.

  • XDS 3, 2.3 mm, stock number 7642901.

  • XDS 8, 2.9 mm. stock number 7642929.

  • Other Desoldering Irons Available.


  • DSX 120, 120 W, stock number 7642932.

  • WXDV 120, 55 W, stock number 8014741.

  • DSX 80 Desoldering kit, stock number 393894.

  • Accessories Available.


  • WDH 30 Safety rest / soldering iron stand, stock number 186258.

  • Suction nozzle, Conus cleaner, stock number 6022078.

  • FE Attachment set, extraction assembly, stock number 1871932.

  • Kapton strap, stock number 5096624.

  • O Ring, stock number 5150661.

  • Station Irons - Weller


    Relaterade länkar