RF Solutions CBA Series Male SMA to Female SMA, 200 mm 50 Ω
- RS-artikelnummer:
- 761-9910
- Tillv. art.nr:
- CBA-SMAMR-SMAF
- Tillverkare / varumärke:
- RF Solutions
Mängdrabatt möjlig
Antal (1 enhet)*
70,95 kr
(exkl. moms)
88,69 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 207 enhet(er) är redo att levereras
- Plus 35 enhet(er) är redo att levereras från en annan plats
- Dessutom levereras 200 enhet(er) från den 01 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 4 | 70,95 kr |
| 5 + | 66,86 kr |
*vägledande pris
- RS-artikelnummer:
- 761-9910
- Tillv. art.nr:
- CBA-SMAMR-SMAF
- Tillverkare / varumärke:
- RF Solutions
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
| Brand | RF Solutions | |
| Connector Type A | SMA | |
| Product Type | Coaxial Cable | |
| Connector Type B | SMA | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 200mm | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Series | CBA | |
| Välj alla | ||
|---|---|---|
Brand RF Solutions | ||
Connector Type A SMA | ||
Product Type Coaxial Cable | ||
Connector Type B SMA | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Characteristic Impedance 50Ω | ||
Cable Length 200mm | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Series CBA | ||
- COO (Country of Origin):
- CN
RF Coaxial Cable Assemblies
These Coaxial Cables are commonly used for Internal wiring of mainframes, communication instruments, and electronic devices as well as Connection of test head and interface of IC test system. From RF Solutions, this range of Radio Frequency cable assemblies offer a highly reliable electrical connection for your given application.
What is a Coaxial Cable?
A coaxial cable is a specific type of cable that is made up from copper combined with other metal shield materials and components to block signal interference. They include one physical channel to carry the surrounding signal, usually accompanied with a layer of insulation.
Features and Benefits
• A coaxial communication cable, great for communicating
• With a selection of connector types and combinations available, from Type N screw locks to bayonet-style SMAs, it is a range to suit a variety of set-ups.
Typical Applications
• Transmitting signals for televisions and areal connections
• Transmitting signals of CCTV images
• Transmitting signals for broadband
• Connect satellite antenna facilities to homes and businesses
• Interconnecting telecoms industry equipment and data
• Facilitating the transmission of radio frequency signals
• Great to use for industrial purposes as well as portable devices
• Typically used for low and high power radio frequency (RF) connections
• Examples include radio antenna tower connections, CB and cellular phone antenna connections and microwave transmitter and receiver applications
How do Coaxial Cables work?
Coaxial cables work through having concentric layers of electrical conductors and insulating material. The way that they are constructed is what ensures that a signal is enclosed within the cable and prevents any electrical noise from interfering with the signal.
RF Solutions
Relaterade länkar
- RF Solutions CBA Series Male SMA to Female SMA, 200 mm 50 Ω
- RF Solutions CBA Series Female TNC to Male SMA, 200 mm 50 Ω
- RF Solutions CBA Series Male SMA to Male MMCX, 200 mm 50 Ω
- RF Solutions CBA Series Female Female SMA, 200 mm 50 Ω
- RF Solutions CBA Series Female SMA to Male MCX, 200 mm 50 Ω
- RF Solutions CBA Series Female SMA to Male MMCX, 200 mm 50 Ω
- RF Solutions CBA Series RG174 Coaxial, Terminated 50 Ω
- RF Solutions CBA Series Male SMA to Male SMA, 3 m 50 Ω