- RS-artikelnummer:
- 742-1075
- Tillv. art.nr:
- WaveSurfer 24MXs-B
- Tillverkare / varumärke:
- LeCroy
Denna produkt har utgått
- RS-artikelnummer:
- 742-1075
- Tillv. art.nr:
- WaveSurfer 24MXs-B
- Tillverkare / varumärke:
- LeCroy
Lagstiftning och ursprungsland
RoHS-status: Undantagen
- COO (Country of Origin):
- US
Produktdetaljer
LeCroy WaveSurfer MXs-B
These oscilloscopes pack high performance hardware, powerful waveform processing and advanced math, measurement and debug tools into a compact form with a large touch screen display and intuitive user interface.
Dimensions 260 (H) x 340 (W) x 152 (D) mm
Fast processing of Long Memory and Math
Responsive user interface
WaveStreamTM Fast Viewing Mode
WaveScanTM Advanced Search and Find
LabNotebook Documentation and Report Generation
10.4in touch screen display
LXI compliant
Net weight 7.26kg (16lb)
Fast processing of Long Memory and Math
Responsive user interface
WaveStreamTM Fast Viewing Mode
WaveScanTM Advanced Search and Find
LabNotebook Documentation and Report Generation
10.4in touch screen display
LXI compliant
Net weight 7.26kg (16lb)
Note
Optional Wavesurfer accessories include: software packages WSXs-ADVTRIG (Advanced Trigger) 672-1677 and WSXs-MATHSURF (Extended Math) 672-1671; serial data trigger and decode WSXs-12Cbus TD (l2
C
) 672-1680 and WSXs-SPIbus TD (SPI) 672-1683; 30A, 50MHz current probe AP015 (AC/DC, 30Arms, 50Apeak Pulse) 672-1699; high impedance active probe ZS1000 (1GHz, 0.9pF, 1MΩ) 672-1706; soft carrying case WSXs-SOFTCASE 672-1674; mixed signal oscilloscope option MS-250 (250MHz, 1GS/s, 18 channel, 10Mpts/Ch, 108W x 213L x 38D mm) 672-1687; large gripper probe set PK400-1 for 0.10in (2.54mm) pin pitch (includes 10 colour-coded probes) 672-1700Supplied with
Manual; protective cover; 1:10 500MHz 10MΩ passive probes (1 per channel); standard ports - Ethernet, USB2.0 (5), SVGA Video Out, Audio In/Out; anti-virus software (trial version); standard Calibration and Performance Certificate
Specifikationer
Attribute | Value |
---|---|
Number of Analogue Channels | 4 |
Bandwidth | 200MHz |
Oscilloscope Type | Bench |
Series | WaveSurfer MXs-B |
Power Source | Mains |
Interface | USB |
Display Type | Colour |
Minimum Vertical Sensitivity | 2mV/div |
Maximum Vertical Sensitivity | 10V/div |
Minimum Time Base | 200ps/div |
Screen Size | 10.4in |
Sample Rate Random | 2.5 Gsps |
Maximum Time Base | 1000s/div |
Vertical Resolution | 8 bit |
Weight | 7.3kg |
Dimensions | 340 x 152 x 260mm |
Record Length | 16M points/ch |
Rise Time | 1.75ns |
- RS-artikelnummer:
- 742-1075
- Tillv. art.nr:
- WaveSurfer 24MXs-B
- Tillverkare / varumärke:
- LeCroy