- RS-artikelnummer:
- 741-8203
- Tillv. art.nr:
- 09458450009024
- Tillverkare / varumärke:
- HARTING
81 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
28,23 kr
(exkl. moms)
35,29 kr
(inkl. moms)
Enheter | Per unit |
1 - 49 | 28,23 kr |
50 - 99 | 27,46 kr |
100 - 249 | 26,69 kr |
250 - 499 | 25,60 kr |
500 + | 25,27 kr |
- RS-artikelnummer:
- 741-8203
- Tillv. art.nr:
- 09458450009024
- Tillverkare / varumärke:
- HARTING
Lagstiftning och ursprungsland
- COO (Country of Origin):
- RO
Produktdetaljer
Harting IP67 Protection Covers for PushPull Panel Feedthrough RJ45 Connectors
A range of protective covers or dust caps for use with Harting PushPull (Variant 4) panel feed-through RJ45 connectors. These dust covers offer IP67 ingress protection and are available for device side protection or connector protection:
Device Side Protection Covers:
Stock number 666-3862 has a nylon fixing cord and an M3 crimping tongue
Stock number 765-9022 is an Easy dust cap with passive locking, a fixing cord and hole for M3 screw
Stock number 741-8203 is an Easy dust cap with passive locking without a fixing cord
Connector Protection Covers:
Stock number 741-8212 is an Easy dust cap for a fibre optic plug and has a with fixing cord
Device Side Protection Covers:
Stock number 666-3862 has a nylon fixing cord and an M3 crimping tongue
Stock number 765-9022 is an Easy dust cap with passive locking, a fixing cord and hole for M3 screw
Stock number 741-8203 is an Easy dust cap with passive locking without a fixing cord
Connector Protection Covers:
Stock number 741-8212 is an Easy dust cap for a fibre optic plug and has a with fixing cord
With active or passive locking
Protection rating IP67
Protection rating IP67
Specifikationer
Attribute | Value |
---|---|
Accessory Type | Protective Cover |
Gender | Female |
Series | Han Push Pull |
For Use With | RJ45 Industrial Connector |
- RS-artikelnummer:
- 741-8203
- Tillv. art.nr:
- 09458450009024
- Tillverkare / varumärke:
- HARTING