RS PRO Counterpart for 30/35 mm Holding Magnet

Antal (1 enhet)*

109,36 kr

(exkl. moms)

136,70 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 196 enhet(er) är redo att levereras
  • Plus 41 enhet(er) är redo att levereras från en annan plats
  • Dessutom levereras 20 enhet(er) från den 25 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +109,36 kr

*vägledande pris

RS-artikelnummer:
739-3255
Distrelec artikelnummer:
304-19-662
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Accessory Type

Counterpart

For Use With

30/35 mm Holding Magnet

COO (Country of Origin):
CN

RS PRO Counterpart for 30/35 mm Holding Magnet


These counterparts from RS PRO are for use with electro-holding magnets. They're basically steel armature plates for the electromagnets to clamp onto. Because of the size of the fixing holes, they're suitable for both energise-to-hold and energise-to-release electromagnets.

A nickel plating on the steel increases the magnetism of these plates for an even stronger hold. Nickel is an extremely corrosion resistant and hardwearing material.

This counterpart weighs just 50 g and is 40 mm in diameter, so it's both compact and lightweight. This model is for use with 30/35 mm sized electro-holding magnets.

An RS PRO quality product, this armature plate has been thoroughly tested by engineers for safety and reliability. It meets standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 for safe levels of electrostatic discharge during handling and packaging.

Counterparts such as this one are typically used in magnetic locking systems, such as applications for security gates and doors.

Features and Benefits


• Counterpart for an electro-holding magnet
• For use with size 30/35 mm
• Made from nickel-plated steel
• Diameter of 40 mm
• Weight of 50 g
• RoHS compliant for restricted hazardous substances
• Conforms to Electrostatic Control Standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Relaterade länkar