Weller T0051317799N Desoldering Tweezers Kit, 80W Output

Antal (1 enhet)*

2 024,85 kr

(exkl. moms)

2 531,06 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 5 enhet(er) är redo att levereras
  • Plus 11 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +2 024,85 kr

*vägledande pris

RS-artikelnummer:
730-0723
Distrelec artikelnummer:
182-48-394
Tillv. art.nr:
T0051317799N
Tillverkare / varumärke:
Weller
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Weller

Desoldering Tool Type

Desoldering Tweezers Kit

Output Wattage

80W

Model Number

WXMT

COO (Country of Origin):
MX

Weller Soldering Accessory, WX Power Units For Use With - T0051317799N


This soldering accessory from Weller is designed for use with WX Power Units, specifically the WXMT model. Offering high-quality hot tweezers soldering capabilities, this product is a must-have for those working in different industries.

Features & Benefits


• Active tip heating technology for quick tip exchange without any tools
• Micro desoldering tweezers with 2 x 40 W heating output, ideal for soldering and desoldering small SMD components
• Slim design for precision work
• Heating element and sensor integrated in the soldering tip for optimal reaction time
• Energy-saving standby function for efficiency

Applications


• Soldering and desoldering of very small SMD components
• Ideal for use with WX stations
• Suitable for soldering applications requiring precise temperature control

Can it be used with non-WX supply units?


This soldering accessory is specifically designed to be operated with WX supply units only.

Will it work with other Weller models?


The WXMT model is compatible with Weller WX Stations, ensuring optimal performance.

Is it suitable for beginners?


While this product is designed for professional use, its slim design and energy-saving features make it user-friendly for beginners as well.


Station Irons - Weller

relaterade länkar