- RS-artikelnummer:
- 724-2447
- Tillv. art.nr:
- 0462-203-08141
- Tillverkare / varumärke:
- Deutsch
1484 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
71,11 kr
(exkl. moms)
88,89 kr
(inkl. moms)
Enheter | Per unit |
1 - 24 | 71,11 kr |
25 - 49 | 67,50 kr |
50 + | 64,00 kr |
- RS-artikelnummer:
- 724-2447
- Tillv. art.nr:
- 0462-203-08141
- Tillverkare / varumärke:
- Deutsch
Lagstiftning och ursprungsland
Produktdetaljer
DTHD Series Connector Contacts
From Amphenol, these DTHD Series Connector Contacts are made from nickel plated copper alloy. The DTHD Connector is suitable for connector applications that require a environmentally sealed single power circuit termination, ideally suited for engine compartments, transmission cables and other harsh environment connector applications.
Deutsch Socket Contact
The Deutsch 0462 series female socket contact has a contact size of 16 and wire size ranging between 8AWG and 10AWG. This contact is made of copper alloy and has gold over nickel plating. It can be used with a DT series connector.
Features and Benefits
Current rating is 60A
Crimp termination
Cable type mount
Operating temperature ranging between - 55°C and 90°C
Crimp termination
Cable type mount
Operating temperature ranging between - 55°C and 90°C
Deutsch DT Series Connectors
Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.
Specifikationer
Attribute | Value |
---|---|
Gender | Female |
Contact Size | 8 |
Wire Size | 10 → 8 AWG |
Termination Method | Crimp |
Series | 0462 |
For Use With | DT Series Connector |
Current Rating | 60A |
Contact Plating | Nickel |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Mounting Type | Cable Mount |