- RS-artikelnummer:
- 724-1387
- Tillv. art.nr:
- 34690-0080
- Tillverkare / varumärke:
- Molex
Tillfälligt slut i lager – restorder för leverans 2024-05-13
Lagt till varukorgen
Pris (ex. moms) Varje
16,74 kr
(exkl. moms)
20,92 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 16,74 kr |
10 - 99 | 12,14 kr |
100 + | 11,71 kr |
- RS-artikelnummer:
- 724-1387
- Tillv. art.nr:
- 34690-0080
- Tillverkare / varumärke:
- Molex
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Stac64™ Stackable Single-Bay Vertical Headers - Series 34690
Stac64™ stackable single-bay vertical headers with PCB alignment posts and PCB stand-offs. The housings of these stackable vertical headers are constructed from high temperature thermoplastic that withstands infra red and wave-free solder processing as per ES-4000-5013 Molex specification. The modular design of the housing incorporates dovetail mouldings enabling the headers to be stacked together in large assemblies. These Stac64™ vertical headers mate with the 31372 series hybrid receptacle assembly, typical stock number 724-1472.,Typical applications for these Stac64™ stackable vertical headers are automotive vehicles ie. interior lighting, radios and instrument panels and non-automotive transportation such as interior electronic and body electronic modules.
Molex Stackable Connection System, 2.54 mm - Stac64™
Specifikationer
Attribute | Value |
---|---|
Type | PCB Connector |
Number of Contacts | 8 |
Gender | Male |
Number of Rows | 2 |
Current Rating | 10A |
Mounting Type | Through Hole |
Series | Stac64 |
Colour | Black |
Height | 15.86mm |
Width | 18.8mm |
Depth | 28.05mm |
Housing Material | Thermoplastic |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -40°C |
Contact Material | Brass |
Series Number | 34690 |
Contact Plating | Tin |