- RS-artikelnummer:
- 721-1428
- Tillv. art.nr:
- 1208432
- Tillverkare / varumärke:
- Phoenix Contact
Tillfälligt slut i lager – restorder för leverans 2024-05-08
Lagt till varukorgen
Pris (ex. moms) Varje
888,73 kr
(exkl. moms)
1 110,91 kr
(inkl. moms)
Enheter | Per unit |
1 - 14 | 888,73 kr |
15 - 49 | 862,96 kr |
50 - 99 | 854,96 kr |
100 - 249 | 847,85 kr |
250 + | 840,74 kr |
- RS-artikelnummer:
- 721-1428
- Tillv. art.nr:
- 1208432
- Tillverkare / varumärke:
- Phoenix Contact
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Phoenix Contact Assembly Tool, Nickel-Plated Coating, Steel Body - SAC BIT M12-D15 - 1208432
When your to-do list includes securing cables to your sensor and actuator connectors, reach for this assembly tool from Phoenix Contact. It's designed for use with M12 connectors and works along with screwdrivers and wrenches to fasten an adapter housing onto a wire assembly. You can use this versatile device with both manual and battery-driven torque screwdrivers, so it gives you choices. This also means you get precise fastening that's tight enough to hold up in vibrating systems but not too tight, which could cause damage.
The assembly tool is made of durable steel that can withstand mechanical impact, so you'll find it's just the thing for harsh industrial environments. Nickel plating improves its resistance to corrosion, giving you reliable performance over the long term, even in wet work areas. Tools like this one are an essential component of robotics and automation systems, as well as machine-building applications.
The assembly tool is made of durable steel that can withstand mechanical impact, so you'll find it's just the thing for harsh industrial environments. Nickel plating improves its resistance to corrosion, giving you reliable performance over the long term, even in wet work areas. Tools like this one are an essential component of robotics and automation systems, as well as machine-building applications.
Features & Benefits
Light weight of 18g for easy handling during use
RoHS compliant to show that it only contains trace amounts of hazardous substances
RoHS compliant to show that it only contains trace amounts of hazardous substances
Phoenix Contact - PLUSCON field
Specifikationer
Attribute | Value |
---|---|
Type | Assembly Tool |
Series | SAC BIT M12-D15 |
- RS-artikelnummer:
- 721-1428
- Tillv. art.nr:
- 1208432
- Tillverkare / varumärke:
- Phoenix Contact