TE Connectivity, AMPLIMITE 90 Series, size 22 Female Crimp D-sub Connector Contact, Gold over Nickel Signal, 28
- RS-artikelnummer:
- 718-4001
- Tillv. art.nr:
- 204351-1
- Tillverkare / varumärke:
- TE Connectivity
- RS-artikelnummer:
- 718-4001
- Tillv. art.nr:
- 204351-1
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
Produktdetaljer
AMPLIMITE D-Sub Connector, Series 90, Military Spec, Mil-C-24308 and Mil-C-39029 Contacts
AMPLIMITE size 22 crimp snap-in pin and socket contacts for AMPLIMITE series 90 Mil-C-24308 military spec d-sub connectors. These size 22 crimp snap-in pin and socket contacts are made from gold plated copper alloy with a 0.030mm post diameter and accept a wire size of 0.08 to 0.40mm2 (AWG 28-22) and an insulation diameter of 0.054mm.
The TE Connectivity 204351-1 is a socket contact from the SZ-22 series. It is designed for use with the AMPILITE range. This crimp contact is made from nickel with gold plating. It is designed to snap-fit into your chosen housing for easy assembly. The contact is then crimped to a wire with a size of 0.08-0.4mm² (28-22AWG).
Contact size: 22
5A contact current rating
Post diameter: 0.03 mm
Contact size: 22
5A contact current rating
Post diameter: 0.03 mm
TE Connectivity AMPLIMITE D-Subminiature Connectors
Specifikationer
Attribute | Value |
---|---|
Gender | Female |
Contact Material | Copper Alloy |
Wire Size | 28 → 22 AWG |
Contact Plating | Gold over Nickel |
Termination Method | Crimp |
Contact Type | Signal |
Series | AMPLIMITE 90 |
Contact Size | 22 |
Length | 13.16mm |
Series Number | M39029/57-354 |