TE Connectivity, AMPSEAL Automotive Connector Plug Through Hole 35 Way, Solder Termination 1-776163-1

Mängdrabatt möjlig

Antal (1 enhet)*

188,84 kr

(exkl. moms)

236,05 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 16 enhet(er) är redo att levereras
  • Dessutom levereras 10 enhet(er) från den 05 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 9188,84 kr
10 - 49173,94 kr
50 +171,47 kr

*vägledande pris

Förpackningsalternativ:
RS-artikelnummer:
718-1474
Distrelec artikelnummer:
302-69-849
Tillv. art.nr:
1-776163-1
Tillverkare / varumärke:
TE Connectivity
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

TE Connectivity

Number of Contacts

35

Type

Power Connector

Gender

Male

Current Rating

17A

Mounting Type

Through Hole

Series

AMPSEAL

Termination Method

Solder

Height

32.1mm

Width

76.9mm

Housing Material

PBT

Depth

37.9mm

Contact Plating

Gold

Contact Material

Brass

TE Connectivity AMPSEAL PCB Headers, IP67 Rated


TE Connectivity's range of brilliant AMPSEAL automotive connectors are known for their rugged durability, even under high temperature. The connectors are IP69K rated when mated with another connector and are make great use in industrial applications. Not only are they brilliant in rugged applications, but they're great in scenarios with high vibration and shock.

Features and benefits:


• Operating temperatures of -40°C to +125°C
• Insulation resistance of 100 megaohms as a minimum
• 250 Volts AC
• Sealed with a silicone rubber
• Great in high vibration and shock
• Superior ruggedness and amazing with high temperatures
• IP69K rating

Applications:


• Off road use
• Automotive use – Trucks, Busses, Construction, Agriculture, Marine and Two wheelers
• Special circumstances such as emergency service use

What is an IP69K rating?


An IP69 rating is the highest qualification of sealant a product can receive. The rating implies that the product is fully dust tight & can withstand high pressure and high temperature water from close range.

Relaterade länkar