Aries Electronics Cover for use with 650 Series

Lagerinformation är för närvarande otillgänglig
Förpackningsalternativ:
RS-artikelnummer:
710-6675
Tillv. art.nr:
24-650-10
Tillverkare / varumärke:
Aries Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Aries Electronics

Accessory Type

Cover

For Use With

650 Series

Series

650

COO (Country of Origin):
US

Series 650 Header Covers


Aries offers a complete line of DIP headers and covers,useful for mounting components such as resistors,diodes, etc.

Four cover heights provide mounting of 3.18 mm high
to 19.05 mm high components.
Pin positions are numbered on cover. Polarization
notch identifies Pin 1.
Specifically designed to “snap” onto Aries’ Series 600
Headers. See stock numbers 7106650, 7106653, 7106666, 7106657, 7106641 typically.
Standard cover is black UL 94V-0 4/6 Nylon.

Relaterade länkar