Mitsubishi Electric PLC Expansion Module for Use with FX3G Series

Antal (1 enhet)*

662,88 kr

(exkl. moms)

828,60 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 3 enhet(er) är redo att levereras
  • Plus 3 enhet(er) är redo att levereras från en annan plats
  • Dessutom levereras 10 enhet(er) från den 20 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +662,88 kr

*vägledande pris

RS-artikelnummer:
705-4900
Tillv. art.nr:
FX3G-CNV-ADP
Tillverkare / varumärke:
Mitsubishi Electric
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Mitsubishi Electric

Accessory Type

PLC Expansion Module

For Use With

FX3G Series

Dimensions

14.6 x 90 x 86 mm

COO (Country of Origin):
JP

Accessories for FX3G PLCs


Accessories can be used with all FX3G series PLCs.


The FX3G can be recognized as the successor to the FX1N that will continue the concept of combining performance with affordability. Furthermore backwards compatibly allows the FX3G to slip into existing FX1N applications with minimal redesign required.,FX3G CPU's are compatible with existing FX2N & FX3U expansion modules, including the recently introduced FX3U-ADP expansion modules, and may be used as a replacement for FX1N PLC's.This sub-compact PLC offers extremely fast program execution, accepts up to eight special function modules and provides maximum flexibility and control power for a wide range of automation applications.,The FX3G will be supported by GX-Developer FX from Version 8.72A onwards.

Relaterade länkar