Loctite Green High Strength, Retaining Compound Urethane Methacrylate Liquid Bottle 10 ml, -55 → +150 °C Loctite
- RS-artikelnummer:
- 693-854
- Tillv. art.nr:
- 229873
- Tillverkare / varumärke:
- Loctite
Denna produkt har utgått
- RS-artikelnummer:
- 693-854
- Tillv. art.nr:
- 229873
- Tillverkare / varumärke:
- Loctite
Lagstiftning och ursprungsland
Produktdetaljer
Loctite® 603 High Strengh Retainer
Single component anaerobic sealant
Oil tolerant
Fast cure
Used to retain roller bearings, oil impregnated bushes etc.
Oil tolerant
Fast cure
Used to retain roller bearings, oil impregnated bushes etc.
Note
Testing should be carried out before contact with styrene, acrylic and polycarbonate based plastics to ensure compatibility
Threadlocking and Retainers
Specifikationer
Attribute | Value |
---|---|
Trade Name | Loctite 603 |
Application | Bonding, Retaining |
Anaerobic | Yes |
Colour | Green |
Chemical Ingredients | Urethane Methacrylate |
Product Form | Liquid |
Package Type | Bottle |
Package Size | 10 ml |
Cure Time | 10 h |
Strength | High |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -55°C |
Chemical Composition | Urethane Methacrylate |
Operating Temperature Range | -55 → +150 °C |
- RS-artikelnummer:
- 693-854
- Tillv. art.nr:
- 229873
- Tillverkare / varumärke:
- Loctite