- RS-artikelnummer:
- 690-9685
- Tillv. art.nr:
- N6752A
- Tillverkare / varumärke:
- Keysight Technologies
3 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
23 987,00 kr
(exkl. moms)
29 983,75 kr
(inkl. moms)
Enheter | Per unit |
1 + | 23 987,00 kr |
- RS-artikelnummer:
- 690-9685
- Tillv. art.nr:
- N6752A
- Tillverkare / varumärke:
- Keysight Technologies
Lagstiftning och ursprungsland
RoHS-status: Undantagen
- COO (Country of Origin):
- MY
Produktdetaljer
Keysight Technologies Bench Power Supply, 100W Power Output, Dynamic Current Correction - N6700 Series - N6752A
This bench power supply from Keysight Technologies is a jack of all trades. Thanks to its variable output, it'll easily filter inputs to provide output voltages between 0 and 50V DC and output currents between 0 and 10A for use in low-power applications. A voltage measurement resolution of 1.8mV means you'll get accurate results. Thanks to its low peak-to-peak voltage deviation of 4.5mV, this unit will cut ripple and noise to help limit electrical interference and keep transmissions crisp.
Features & Benefits
• Wide operating temperature range of 0°C to +40°C after 30-minute warm-up period for use in harsh conditions
• Overvoltage protection to safeguard equipment against electrical hazards
• Dynamic current correction allows for greater accuracy when measuring output current with a changing voltage
• Programming time of 0.2 to 1.5ms to save you time and enhance productivity
• Overvoltage protection to safeguard equipment against electrical hazards
• Dynamic current correction allows for greater accuracy when measuring output current with a changing voltage
• Programming time of 0.2 to 1.5ms to save you time and enhance productivity
Applications
• Circuit testing
• Portable signal measuring
• Medical facilities
• Electronic equipment
• Portable signal measuring
• Medical facilities
• Electronic equipment
What's the power output of this unit?
This power supply has a power output of 100W, so it's just the thing for heavy-duty applications.
Specifikationer
Attribute | Value |
---|---|
Series | N6700 |
Model Number | N6752A |
Rack Units | 1 U |
Number of Outputs | 1 |
Supply Voltage | 100 → 240V ac |
Output Voltage | 0 → 50V |
Output Current | 10A |
Power Rating | 100W |
Number of Displays | 2 |
Bench Power Supply Type | DC Power Module |
Type | Digital |
Digital/Analogue | Digital |
Output Connector | Screw Terminal |
Input Connector | Wire Clamp |
Maximum Temperature | +55°C |
Minimum Temperature | 0°C |
- RS-artikelnummer:
- 690-9685
- Tillv. art.nr:
- N6752A
- Tillverkare / varumärke:
- Keysight Technologies