Cinch Secondary Lock Removal Tool, 1.5mm SHS Series, Sealed Header System Contact, Contact size 1.5 mm

Mängdrabatt möjlig

Antal (1 enhet)*

515,31 kr

(exkl. moms)

644,14 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • 11 enhet(er) levereras från den 05 mars 2026
  • Dessutom levereras 6 enhet(er) från den 06 augusti 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 4515,31 kr
5 +463,79 kr

*vägledande pris

RS-artikelnummer:
664-7289
Tillv. art.nr:
5991111628
Tillverkare / varumärke:
Cinch
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Cinch

Sub Type

Sealed Header System

Product Type

Secondary Lock Removal Tool

Contact Size

1.5 mm

Series

1.5mm SHS

Tip Length

4.85mm

For Use With

1.5 mm Sealed Header System

Standards/Approvals

No

COO (Country of Origin):
US

Modice Secondary Lock Tool


Modular Integrated Connector Enclosure


Cinch's Modular Integrated Connector Enclosures offer high quality sealed packaging solutions for rugged electronic control module applications. The ModICE product line consists of two distinct enclosure sizes and 6 header configurations allowing 18, 30, 48 and 60 I/O mating to Cinch's SHS harness connectors.

Snap-in header simplifies module assembly

Options include ferrite filtering and integrated heat sink

Resistant to most fluids used in industrial applications

Enclosure and Headers manufactured from glass filled polymer

Sealing rated at IP65, IP66, IP67 and IP69K

Note

For Harness Connectors see typically stock no 664-7254

Relaterade länkar