Cinch Terminal for use with Automotive Connectors
- RS-artikelnummer:
- 664-7260
- Tillv. art.nr:
- 4250000872
- Tillverkare / varumärke:
- Cinch
Mängdrabatt möjlig
Antal (1 rulle med 200 enheter)*
445,20 kr
(exkl. moms)
556,40 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- 17 400 enhet(er) levereras från den 19 februari 2026
- Dessutom levereras 25 000 enhet(er) från den 16 juli 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per rulle* |
|---|---|---|
| 200 - 2800 | 2,226 kr | 445,20 kr |
| 3000 - 9800 | 2,164 kr | 432,80 kr |
| 10000 - 19800 | 2,107 kr | 421,40 kr |
| 20000 - 49800 | 2,051 kr | 410,20 kr |
| 50000 + | 1,997 kr | 399,40 kr |
*vägledande pris
- RS-artikelnummer:
- 664-7260
- Tillv. art.nr:
- 4250000872
- Tillverkare / varumärke:
- Cinch
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
- COO (Country of Origin):
- US
Terminals
Terminals for Cinch 1.5mm Sealed Header System
Eliminates failures associated with collapsed or damaged tangs.
Modular Integrated Connector Enclosure
Cinch's Modular Integrated Connector Enclosures offer high quality sealed packaging solutions for rugged electronic control module applications. The ModICE product line consists of two distinct enclosure sizes and 6 header configurations allowing 18, 30, 48 and 60 I/O mating to Cinch's SHS harness connectors.
Snap-in header simplifies module assembly
Options include ferrite filtering and integrated heat sink
Resistant to most fluids used in industrial applications
Enclosure and Headers manufactured from glass filled polymer
Sealing rated at IP65, IP66, IP67 and IP69K
Note
For Harness Connectors see typically stock no 664-7254
For crimp tools see stock no's 664-7273 (0.5 - 0.8mm2) and 664-7276 (0.8 - 1mm2)
For cavity plug see stock no 664-7295 for terminal removal tool see stock no 664-7270
For crimp tools see stock no's 664-7273 (0.5 - 0.8mm2) and 664-7276 (0.8 - 1mm2)
For cavity plug see stock no 664-7295 for terminal removal tool see stock no 664-7270
Relaterade länkar
- Cinch Terminal for use with Automotive Connectors
- Cinch, ModICE Enclosure for use with Automotive Connectors
- Cinch, ModICE Blank Header Plate for use with Automotive Connectors
- TE Connectivity, GET Male Terminal for use with Automotive Connectors
- Cinch Connectors Blue 5810130059
- JST, HCH Connector for use with Automotive Connectors
- Telegartner Connector Boot for use with Automotive Connectors
- Delphi Grommet for use with Automotive Connectors