Conductor Marker EMT 40x17mm white

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
662-2980
Tillv. art.nr:
0817293
Tillverkare / varumärke:
Phoenix Contact

RoHS-status: Inte relevant

EMT Conductor Marking with Identification Sleeves and Strips


Labelling of conductors in connection with PATG/PATO insertion sleeves
For thermal transfer printers
Markers are inserted into the corresponding sleeves
polyester
Silicon and halogen-free
Temperature range: -40° → +100 °C

The Phoenix Contact EMT (40X17)R is a insert type marker and particularly well suited for marking various types of equipment in control, system, and control cabinet manufacturing. The label has lettering field size 40 x 17 mm of total 2300 no's , can be labelled with thermomark roll master 300/600, thermomark x1.2, thermomark roll x1, thermomark roll 2.0, thermomark roll.

Color White
Silicone free
Halogen free
Wipe resistance
UV resistant

relaterade länkar