RS PRO Black Round Tube Plug

Antal (1 påse med 100 enheter)*

254,83 kr

(exkl. moms)

318,54 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 56 enhet(er) är redo att levereras
  • Plus 16 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Påse(ar)
Per Påse
Per enhet*
1 +254,83 kr2,548 kr

*vägledande pris

RS-artikelnummer:
629-0164
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Fits Tube Diameter

19mm

Structural Element Type

Round Tube Plug

Colour

Black

Product Family

RS

COO (Country of Origin):
GB

RS PRO Black Round Tube Plug


This black round tube plug from RS PRO gives you an easy way to seal off individual tubes in household or industrial applications. Use it to stop leaks or provide temporary or permanent protection against the tube's sharp edges.


The plug is a long-lasting choice thanks to its low-density polyethylene (LDPE) construction. The material is resistant to impact, high temperatures and moisture, as well as chemical compounds. This means it will hold up even in the most demanding applications.


You can quickly and securely fit the plug on your tube thanks to the ribbed washers. This product complies with Restriction of Hazardous Substances (RoHS) regulations, so it contains only trace levels of potentially dangerous materials. The LDPE material also minimises the risk of electrical discharge as it has good antistatic qualities.

Features and Benefits



  • Black colour

  • Fits tube diameter of 19 mm

  • Round tube plug structural element type


Relaterade länkar