Marquardt SPST, On-Off Off-On Rocker Switch Panel
- RS-artikelnummer:
- 607-7567
- Tillv. art.nr:
- 1921.1102
- Tillverkare / varumärke:
- Marquardt
Mängdrabatt möjlig
Antal (1 enhet)*
32,19 kr
(exkl. moms)
40,24 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 43 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 24 | 32,19 kr |
| 25 - 49 | 30,69 kr |
| 50 - 99 | 28,56 kr |
| 100 + | 26,32 kr |
*vägledande pris
- RS-artikelnummer:
- 607-7567
- Tillv. art.nr:
- 1921.1102
- Tillverkare / varumärke:
- Marquardt
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
| Brand | Marquardt | |
| Contact Configuration | SPST | |
| Product Type | Rocker Switch | |
| Legend | Blank | |
| Switch Operation | On-Off | |
| Housing Material | Polyamide | |
| Panel Cutout Size | 30.2 x 6.8 mm | |
| Switch Contact Current | 6 A | |
| Illuminated | No | |
| Actuator Colour | Black | |
| Series | 1921 | |
| Mount Type | Panel | |
| Terminal Type | Quick Connect | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Rectangular | |
| Contact AC Voltage | 250V | |
| Switch Configuration | Off-On | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UR, EN, CSA | |
| Mechanical Life | 1000000Cycles | |
| Välj alla | ||
|---|---|---|
Brand Marquardt | ||
Contact Configuration SPST | ||
Product Type Rocker Switch | ||
Legend Blank | ||
Switch Operation On-Off | ||
Housing Material Polyamide | ||
Panel Cutout Size 30.2 x 6.8 mm | ||
Switch Contact Current 6 A | ||
Illuminated No | ||
Actuator Colour Black | ||
Series 1921 | ||
Mount Type Panel | ||
Terminal Type Quick Connect | ||
IP Rating IP40 | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Rectangular | ||
Contact AC Voltage 250V | ||
Switch Configuration Off-On | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UR, EN, CSA | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- MX
Marquardt 1900 Series Rocker Switches
Marquardt 1900 series single pole rocker switches. The 1900 rocker switches are suitable for use in Class II appliances and are available in a choice of three different attractive slimline profiles. The rocker switch body has a silk matt surface finish that snap fits into panel cut-outs with a panel thickness of between 0.75 and 3mm, the fixing ribs on the switch housing ensures a tight fit. The 1900 rocker switches have silver contacts with a SPST (on-off) switching format, a contact resistance <100mΩ and an insulation resistance of >100MΩ. Electrical connection is made via the 4.8mm Faston/Quick Connect style tab terminals.
Slim profile
High current rating, up to 6A
High inrush current (capacitive) up to 50A
Contact distance ≥3mm
Operating force 2 to 5N
Electrical connection via 4.8mm Faston/Quick Connect style tab terminals
UL 94 V-2 flammability rated
Marquardt Rocker Switches
Note
Stock number 607-7545 switch fascia size is 21x9.5mm, behind panel depth 22.5mm.
Stock number 607-7551 switch fascia size is 25x9.5mm, behind panel depth 22.5mm.
Stock number 607-7567 switch fascia size is 31.5x9.5mm, behind panel depth 22.5mm.
The current rating and life expectancy figures quoted are nominal, please see datasheet for further ratings.
Stock number 607-7551 switch fascia size is 25x9.5mm, behind panel depth 22.5mm.
Stock number 607-7567 switch fascia size is 31.5x9.5mm, behind panel depth 22.5mm.
The current rating and life expectancy figures quoted are nominal, please see datasheet for further ratings.
Approvals
UL; CSA; ENEC
relaterade länkar
- Marquardt SPST, On-Off Rocker Switch Panel Mount
- Marquardt SPST, On-Off-On Rocker Switch Panel Mount
- Marquardt Illuminated SPST, On-Off Rocker Switch Panel Mount
- Marquardt DPDT, (On)-Off-(On) Rocker Switch Panel Mount
- Marquardt SPDT, On-Off-On Rocker Switch Panel Mount
- Marquardt DPDT, On-Off-On Rocker Switch Panel Mount
- Marquardt SPDT, (On)-Off-(On) Rocker Switch Panel Mount
- Marquardt DPST, On-Off Rocker Switch Panel Mount